• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Antec C400 | 150W TDP | 155 mm Height | CPU Air Cooler

1/3
EAN:
Fabrikantnummer:
Artikelnummer:
Niet beschikbaar

Verkoop en verzending door  Conrad Electronic

Totaal (€ 45,99 / Stuk)
€ 45,99
Levering van goederen binnen overige EU landen (0% btw) incl. btw 
& 
excl. € 5,95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
zonder verdere verzendkosten 
Gratis verzending met

Incl. 14 dagen retourrecht (30 dagen met)

Technische specificaties

Soortnaam

CPU-koellichaam met ventilator

Intel LGA 1156

Intel LGA 1155

Intel LGA 1151

Intel LGA 1150

Intel LGA 775

AMD AM4

AMD AM3+

AMD AM3

AMD AM2+

AMD AM2

AMD FM2+

AMD FM2

AMD FM1

Meer tonen
Geluidsontwikkeling (max.)

34.5 dB

Toerental (min.)

800 omw/min

Max. toerental

1900 omw/min

Luchtstroomcapaciteit

130 l/h

Lagertype

-

Aansluiting

4-pins PWM

Koellichaammateriaal

Aluminium

Gewicht

0.870

Bijzonderheden

Heatpipe

Incl. warmtegeleidingspasta

Incl. LED-verlichting

Breedte

125 mm

Hoogte

155 mm

Diepte

76 mm

Geluidsontwikkeling

30.1 dB - 40 dB

Afmetingen ventilator

120 x 120 mm

UKCA

Ja

Omschrijving

Combat heat with Antec’s C400 CPU Cooler. Designed for leading Intel and AMD processors, the C400 CPU Cooler supports Intel® Core™ i7 Extreme, and AMD™ Sempron, among others. The 8 mm thick copper coldplate and nickel-plated aluminum fins with four embedded heatpipes achieve maximum heat transference as well as lightweight durability. And with the stealthily quiet blue LED PWM (pulse width modulation) fan, the C400 CPU Cooler is the perfect tool to combat heat when overclocking your processor.

HIGH STATIC PRESSURE LED FAN
Quiet, 120 mm LED PWM fan with 77 CFM of airflow illuminates your rig with blue light

STRAIGHT TOUCH TECHNOLOGY
The 8mm thick copper coldplate and four copper heatpipes with Straight Touch technology quickly transfer heat away from your CPU

UNIQUE HEATSINK DESIGN
Two-tiered fin structure dissipates heat efficiently, while aluminum oxide coating prevents oxidation

BROAD SOCKET COMPATIBILITY
Compatibility with the newest Intel and AMD platforms, and the push-pin mounting system
and included gold thermal paste make for a fast, simple installation

Wat voor soort Processorkoelers (CPU-koelers) zoekt u?