Enhanced Power Loss Data Protection prepares the SSD for unexpected power loss by minimising data in transition in temporary buffers, and uses the built-in power loss protection capability to give the SSD firmware enough power to move data from the transfer buffer and other temporary buffers to the NAND, protecting system and user data.
Intel® Rapid Start Technology allows the system to quickly resume from sleep mode.
Hardware encryption is disk-level data encryption. This is used to ensure that data stored on disk is protected from unwanted intrusion.
End-to-end data protection ensures the integrity of stored data from the computer to the SSD and back.
Temperature monitoring and logging uses an internal temperature sensor to monitor and log the device's airflow and internal temperature. Logged results can be accessed via the SMART command.
Intel® Smart Response Technology combines the fast performance of a small solid state drive with the large capacity of a hard disk.
High Endurance Technology (HET) in SSDs combines Intel® NAND Flash Memory silicon enhancements and SSD system management techniques to help extend the endurance of the SSD. Endurance is defined as the amount of data that can be written to an SSD over its lifetime.
Intel® Remote Secure Erase provides IT administrators with a secure method for remotely erasing an Intel SSD from a trusted management console when decommissioning or reusing a system. This enables immediate reuse and saves administrative time and costs.
Omschrijving
Enhanced Power Loss Data Protection prepares the SSD for unexpected power loss by minimising data in transition in temporary buffers, and uses the built-in power loss protection capability to give the SSD firmware enough power to move data from the transfer buffer and other temporary buffers to the NAND, protecting system and user data.
Intel® Rapid Start Technology allows the system to quickly resume from sleep mode.
Hardware encryption is disk-level data encryption. This is used to ensure that data stored on disk is protected from unwanted intrusion.
End-to-end data protection ensures the integrity of stored data from the computer to the SSD and back.
Temperature monitoring and logging uses an internal temperature sensor to monitor and log the device's airflow and internal temperature. Logged results can be accessed via the SMART command.
Intel® Smart Response Technology combines the fast performance of a small solid state drive with the large capacity of a hard disk.
High Endurance Technology (HET) in SSDs combines Intel® NAND Flash Memory silicon enhancements and SSD system management techniques to help extend the endurance of the SSD. Endurance is defined as the amount of data that can be written to an SSD over its lifetime.
Intel® Remote Secure Erase provides IT administrators with a secure method for remotely erasing an Intel SSD from a trusted management console when decommissioning or reusing a system. This enables immediate reuse and saves administrative time and costs.