• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Lexar SSD 512 GB NQ100 2,5 inch (6,4 cm) SATA III Intern Retail

1/2
EAN:
Fabrikantnummer:
Artikelnummer:
Niet beschikbaar

Verkoop en verzending door  Conrad Electronic

Technische specificaties

Soortnaam

SATA M.2 SSD 2260 harde schijf

Formaat

2.5 inch

Vormfactor

6.35 cm (2.5")

Interfaces

SATA III

Opslagcapaciteit

512 GB

Lezen (max.)

550 MB/s

Breedte

69.85 mm

Hoogte

7 mm

Diepte

100.2 mm

Uitvoering

Retail

UKCA

Ja

Hardware encryptie

Nee

Bedrijfstemperatuur (T-T)

0 - 70 °C

Trillingsbestendigheid

20 G

Schokbestendigheid

1500 G

TBW-classificatie

168

NVMe

Nee

Drive writes per dag (DWPD)

0.32

Temperatuur bij opslag

-40 - 85 °C

Omschrijving

The Lexar NQ100 512GB SATA SSD is a practical upgrade for desktops and laptops, making your system feel noticeably faster and more responsive compared to a traditional hard drive. This SSD uses the 2.5-inch form factor and connects via SATA III (6 Gb/s), which makes it widely compatible with systems that support a standard SATA connection. This makes it ideal as a replacement for an existing drive or as additional storage.

With a 512GB storage capacity, you get enough space for your operating system, applications, and everyday files such as photos and documents, while benefiting from shorter loading times and quick access to your data. The NQ100 is specified with up to 550MB/s read speed and up to 500MB/s write speed, which is especially useful when transferring larger files and working smoothly with multiple applications at the same time.

Because the Lexar NQ100 uses flash memory with no moving parts, it runs quietly and stays cool during normal use, which is a benefit in both laptops and compact desktop systems. This makes it a solid choice if you want to speed up your system, reduce boot times, and open programs faster, with the trusted compatibility of a 2.5-inch SATA SSD.

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven