Varianten(Alle gegevens zijn excl. btw en excl verzendkosten)
Operationele druk (max.)
Aerotec mini HVLP Pneumatisch spuitpistool 3 bar
595526
Dit product
3 bar
Aerotec Pneumatisch spuitpistool 3.5 bar
595527
3.5 bar
Documenten en downloads
Datablad
Datablad 595526 Aerotec mini HVLP Pneumatisch spuitpistool 3 bar
Gebruiksaanwijzingen en veiligheidsinformatie
Gebruiksaanwijzingen en veiligheidsinformatie 595526 Aerotec mini HVLP Pneumatisch spuitpistool 3 bar
Omschrijving
The AEROTEC Mini HVLP Lackierpistole (2005700) is a compact spray gun designed for precise, controlled finishes on small projects. It suits hobbyists and professionals who want clean application with minimal overspray. Key Features & Design * Compact, lightweight design for comfortable handling during detail work. * HVLP technology for efficient material use and smoother atomization with less overspray. * Adjustable spray pattern and fluid control to accommodate various coatings and small parts. * Easy to clean and maintain with straightforward disassembly. * Designed for precise, controlled spraying on tight spaces and delicate surfaces. Performance / Benefits With the AEROTEC Mini HVLP Lackierpistole, you get consistent, professional-quality finishes on small components and craft projects. The compact form allows access to tight corners, while HVLP operation helps maximize material utilization and deliver even coatings. Flexible adjustment options enable you to dial in the right pattern and flow for a flawless coat, and the user-friendly design reduces downtime between jobs.
Uitvoering
Nevelreducerende spuitpistool met luchthoeveelheidregeling
Ronde/brede-straalinstellingen via micrometerinstelling
Ergonomische behuizing voor een optimaal zwaartepunt bij het lakken
Filterzeef
Pistool HVLP-systeem
Kunststofbeker van 125 ml met schroefdeksel
Roestvrije set mondstukken van edelstaal 0,8 mm.
Omschrijving
The AEROTEC Mini HVLP Lackierpistole (2005700) is a compact spray gun designed for precise, controlled finishes on small projects. It suits hobbyists and professionals who want clean application with minimal overspray. Key Features & Design * Compact, lightweight design for comfortable handling during detail work. * HVLP technology for efficient material use and smoother atomization with less overspray. * Adjustable spray pattern and fluid control to accommodate various coatings and small parts. * Easy to clean and maintain with straightforward disassembly. * Designed for precise, controlled spraying on tight spaces and delicate surfaces. Performance / Benefits With the AEROTEC Mini HVLP Lackierpistole, you get consistent, professional-quality finishes on small components and craft projects. The compact form allows access to tight corners, while HVLP operation helps maximize material utilization and deliver even coatings. Flexible adjustment options enable you to dial in the right pattern and flow for a flawless coat, and the user-friendly design reduces downtime between jobs.
Uitvoering
Nevelreducerende spuitpistool met luchthoeveelheidregeling
Ronde/brede-straalinstellingen via micrometerinstelling
Ergonomische behuizing voor een optimaal zwaartepunt bij het lakken