• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

ZYXEL WAC6303D-S ACCESS POINT WIFI 802.11AC WAVE2 DUALBAND

1/9
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Niet beschikbaar

Verkoop en verzending door  Conrad Electronic

Technische specificaties

Type

Zyxel WAC6303D-S. Velocità massima di trasferimento dati: 1300 Mbit/s, Veloci

Geschikt voor dual/tri-band

2,4 GHz en 5 GHz

WiFi-standaard

IEEE802.11ac

WiFi-snelheid (max.)

1.6 GBit/s

Interfaces

WiFi 5 (IEEE 802.11 ac/n/g/b/a)

Breedte

21.1 cm

Hoogte

3.9 cm

Diepte

22.3 cm

Gewicht

1.10

UKCA

Ja

Documenten en downloads

Datablad

Datablad 801363797 ZYXEL WAC6303D-S ACCESS POINT WIFI 802.11AC WAVE2 DUALBAND

Omschrijving

The Zyxel WAC6303D-S is an advanced 3x3 MU-MIMO access point, specifically designed for busy environments where a reliable WiFi connection is essential. With a maximum transfer speed of 1300 Mbit/s on both 2.4 GHz and 5 GHz frequencies and support for various security algorithms such as WPA and WPA2, this access point delivers excellent performance and security.

Thanks to the built-in smart antenna technology, the WAC6303D-S minimizes interference, which is crucial in high-density environments like busy offices or public spaces. Furthermore, the Multi-User MIMO (MU-MIMO) technology allows multiple devices to communicate with the access point simultaneously, resulting in 300% better performance compared to traditional access points.

The WAC6303D-S is equipped with Power over Ethernet (PoE) for easy installation, and the integrated BLE Beacon provides valuable insights into user behavior. With advanced features like 3G/4G interference immunity technology and transmit beamforming, the WAC6303D-S offers an optimal wireless experience with extended range and better connectivity.

This access point can operate in standalone mode for smaller businesses but can also be easily expanded to a controller-managed environment for larger organizations. Therefore, the WAC6303D-S is the ideal choice for both small and large businesses seeking a future-proof WiFi solution.

Wat voor soort WiFi Access Points zoekt u?

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven