Computer & KantoorNetwerkWiFiWiFi Access Points

TP-Link Omada EAP245(5-PACK)

EAN:
Fabrikantnummer:
Artikelnummer:
TP-Link Omada EAP245(5-PACK)-0
TP-Link Omada EAP245(5-PACK)-0
TP-Link Omada EAP245(5-PACK)-1
TP-Link Omada EAP245(5-PACK)-2
1/3
TP-LINK
Datasheet (PDF)
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
  • Documenten & Downloads
  • Omschrijving
  • Accessoires

Technische specificaties

Soortnaam

WiFi-accesspoint

Type

Access Point

Verpakking

5-pack

Geschikt voor dual/tri-band

2,4 GHz en 5 GHz

WiFi-standaard

IEEE802.11ac

WiFi-frequentie

5 GHz

WiFi-snelheid 2.4 GHz

450 MBit/s

WiFi-snelheid (max.)

1750 MBit/s

WiFi-snelheid 5 GHz

1300 MBit/s

Aantal LAN

2 x

Breedte

180 mm

Hoogte

47.5 mm

Diepte

180 mm

Kleur (specifiek)

Wit

10/100/1000 Mbit/s

2 x

Stroomverbruik (bij gebruik)

12.3 W

Gewicht

4190.00

UKCA

n.v.t.

Documenten en downloads

Datablad

Datablad 816714658 TP-Link Omada EAP245(5-PACK)

Omschrijving

TP-LINK EAP245(5-PACK) is a scalable, high-performance Wi‑Fi access point solution designed for growing businesses and multi‑AP deployments. This bundle of five access points delivers fast, reliable coverage across 2.4 GHz and 5 GHz bands. Key Features & Design * Total speed: 1750 Mbps (450 Mbps on 2.4 GHz + 1300 Mbps on 5 GHz) to handle streaming, conferencing, and browsing. * Dual‑band coverage: Simultaneous 2.4 GHz and 5 GHz wireless bands for balanced performance and reduced interference. * Wi‑Fi Standards: IEEE 802.11a/b/g/n/ac compatibility to support a wide range of devices. * Wired connectivity: Gigabit Ethernet (10/100/1000 Mbps) for fast, reliable uplinks. * Power over Ethernet: IEEE 802.3af support for flexible, single‑cable installation. * Security: IEEE 802.1x for secure network access control. * Deployment: Ideal 5‑pack set to scale Wi‑Fi across offices, classrooms, or hospitality spaces. Performance / Benefits With five access points in one package, you gain consistent coverage and reliable performance across large spaces and dense device environments. The dual‑band design helps deliver smooth experiences for laptops, smartphones, and cloud applications while reducing dead zones. PoE compatibility simplifies installation by minimizing power outlets and cabling, enabling flexible placement in ceilings, walls, or other strategic locations. This configuration is built to help businesses expand their wireless footprint quickly and cost‑effectively.

Omschrijving

TP-LINK EAP245(5-PACK) is a scalable, high-performance Wi‑Fi access point solution designed for growing businesses and multi‑AP deployments. This bundle of five access points delivers fast, reliable coverage across 2.4 GHz and 5 GHz bands. Key Features & Design * Total speed: 1750 Mbps (450 Mbps on 2.4 GHz + 1300 Mbps on 5 GHz) to handle streaming, conferencing, and browsing. * Dual‑band coverage: Simultaneous 2.4 GHz and 5 GHz wireless bands for balanced performance and reduced interference. * Wi‑Fi Standards: IEEE 802.11a/b/g/n/ac compatibility to support a wide range of devices. * Wired connectivity: Gigabit Ethernet (10/100/1000 Mbps) for fast, reliable uplinks. * Power over Ethernet: IEEE 802.3af support for flexible, single‑cable installation. * Security: IEEE 802.1x for secure network access control. * Deployment: Ideal 5‑pack set to scale Wi‑Fi across offices, classrooms, or hospitality spaces. Performance / Benefits With five access points in one package, you gain consistent coverage and reliable performance across large spaces and dense device environments. The dual‑band design helps deliver smooth experiences for laptops, smartphones, and cloud applications while reducing dead zones. PoE compatibility simplifies installation by minimizing power outlets and cabling, enabling flexible placement in ceilings, walls, or other strategic locations. This configuration is built to help businesses expand their wireless footprint quickly and cost‑effectively.

Wat voor soort WiFi Access Points zoekt u?

  • Putdoor accesspoints
  • TP-Link Access Points

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Renkforce RF-4149849 RJ45 Netwerkkabel, patchkabel CAT 6A U/FTP 10.00 m Grijs Zeer flexibel, Snagless, Vlambestendig 1 s

Renkforce RF-4149849 RJ45 Netwerkkabel, patchkabel CAT 6A U/FTP 10.00 m Grijs Zeer flexibel, Snagless, Vlambestendig 1 s

Verzending door Conrad Electronic
€ 11,56*