Kenmerken: 850 VA noodstroomvoeding (UPS) voor o.a. PC's Automatische AC spanningsregelaar (AVR) Ingebouwde overspanningsbeveiliging biedt bescherming tegen kortsluiting en spanningspieken veroorzaakt door bijvoorbeeld blikseminslag Hoorbaar en zichtbaar alarm bij stroomuitval LCD status indicator Interne batterij met bescherming tegen overladen of teveel ontladen Incusief praktische UPS Management software
Specificaties: Type: line interactive Waveform: sine wave (AC mains), modified (square) sine wave (battery) Input: 220 V AC ± 25%, 50 / 60 Hz ± 10% Output: 220 V AC ± 10%, 50 / 60 Hz ± 1% (220 V AC ± 5 % at inverter mode) Switching time: less than 10 ms Backup time: 8...20 mins (depends on the load) Battery: sealed lead-acid 12 V DC / 8Ah Charge time: up to 12 hours Output sockets: 2 pcs x C13, 1 pc x german Shuko USB control interface: BF socket Operating conditions: 0°C ~ 40°C, at humidity 20 ~ 90 %RH non condensing Power: 850 VA (510 W) Charging current: up to 1.2 A Noise: < 45 dB at 1 m distance Dimensions: 340 x 95 x 165 mm Product weight: 7 kg 'Cold-start' function
Systemeisen: Software is compatible with Windows Vista, Windows 7/8, Windows 2008 server In order to work correclty, the connected load should be at least 5% of the maximum capacity of the UPS. For example, a 700 W UPS needs at least a connected load of 35 W to work.
Inhoud: UPS Power cord USB cable Software CD Spare fuse
Omschrijving
Kenmerken: 850 VA noodstroomvoeding (UPS) voor o.a. PC's Automatische AC spanningsregelaar (AVR) Ingebouwde overspanningsbeveiliging biedt bescherming tegen kortsluiting en spanningspieken veroorzaakt door bijvoorbeeld blikseminslag Hoorbaar en zichtbaar alarm bij stroomuitval LCD status indicator Interne batterij met bescherming tegen overladen of teveel ontladen Incusief praktische UPS Management software
Specificaties: Type: line interactive Waveform: sine wave (AC mains), modified (square) sine wave (battery) Input: 220 V AC ± 25%, 50 / 60 Hz ± 10% Output: 220 V AC ± 10%, 50 / 60 Hz ± 1% (220 V AC ± 5 % at inverter mode) Switching time: less than 10 ms Backup time: 8...20 mins (depends on the load) Battery: sealed lead-acid 12 V DC / 8Ah Charge time: up to 12 hours Output sockets: 2 pcs x C13, 1 pc x german Shuko USB control interface: BF socket Operating conditions: 0°C ~ 40°C, at humidity 20 ~ 90 %RH non condensing Power: 850 VA (510 W) Charging current: up to 1.2 A Noise: < 45 dB at 1 m distance Dimensions: 340 x 95 x 165 mm Product weight: 7 kg 'Cold-start' function
Systemeisen: Software is compatible with Windows Vista, Windows 7/8, Windows 2008 server In order to work correclty, the connected load should be at least 5% of the maximum capacity of the UPS. For example, a 700 W UPS needs at least a connected load of 35 W to work.
Inhoud: UPS Power cord USB cable Software CD Spare fuse