Caratteristiche UPS con 650 VA e onda sinusoidale modificata Regolazione automat
Breedte
100 mm
Hoogte
200 mm
Diepte
350 mm
Gewicht
5200 g
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kabeltoepassing
Apparaat (koud)
UKCA
Ja
Omschrijving
Kenmerken: Automatischec Automatische AC spanningsregelaar en stabilisator (AVR)
Intelligente beveiliging tegen spanningspieken, overbelasting en kortsluiting Hoorbaar en zichtbaar alarm bij stroomuitval LCD statusindicatie Interne batterij met bescherming tegen overladen of teveel ontladen Specificaties: Type: line interactive Waveform: sine wave (AC mains), modified (square) sine wave (battery) Input: 220 V AC ± 25%, 50 / 60 Hz ± 10% Output: 220 V AC ± 10%, 50 / 60 Hz ± 1% (220 V AC ± 5 % at inverter mode) Switching timeabout or less than 8 ms Backup time: 8...20 mins (depends on the load) Battery: sealed lead-acid 12 V DC / 7Ah Charge time: up to 12 hours Output sockets: 2 pcs x C13, 1 pc x german Shuko Operating conditions: 0°C ~ 40°C, at humidity 20 ~ 90 %RH non condensing Power: 650 VA (390 W) Charging current: up to 1.2 A Noise: < 45 dB at 1 m distance Dimensions: 340 x 95 x 165 mm Product weight: 5.2 kg ''Cold-start'' function Systemeisen: In order to work correclty, the connected load should be at least 5% of the maximum capacity of the UPS. For example, a 700 W UPS needs at least a connected load of 35 W to work. Inhoud: UPS Netstroomkabel Reserve zekeringen Handleiding
Omschrijving
Kenmerken: Automatischec Automatische AC spanningsregelaar en stabilisator (AVR)
Intelligente beveiliging tegen spanningspieken, overbelasting en kortsluiting Hoorbaar en zichtbaar alarm bij stroomuitval LCD statusindicatie Interne batterij met bescherming tegen overladen of teveel ontladen Specificaties: Type: line interactive Waveform: sine wave (AC mains), modified (square) sine wave (battery) Input: 220 V AC ± 25%, 50 / 60 Hz ± 10% Output: 220 V AC ± 10%, 50 / 60 Hz ± 1% (220 V AC ± 5 % at inverter mode) Switching timeabout or less than 8 ms Backup time: 8...20 mins (depends on the load) Battery: sealed lead-acid 12 V DC / 7Ah Charge time: up to 12 hours Output sockets: 2 pcs x C13, 1 pc x german Shuko Operating conditions: 0°C ~ 40°C, at humidity 20 ~ 90 %RH non condensing Power: 650 VA (390 W) Charging current: up to 1.2 A Noise: < 45 dB at 1 m distance Dimensions: 340 x 95 x 165 mm Product weight: 5.2 kg ''Cold-start'' function Systemeisen: In order to work correclty, the connected load should be at least 5% of the maximum capacity of the UPS. For example, a 700 W UPS needs at least a connected load of 35 W to work. Inhoud: UPS Netstroomkabel Reserve zekeringen Handleiding