• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Siemens 6ES75317LH000AB0 6ES7531-7LH00-0AB0 Analoge PLC-ingangsmodule

Afbeelding vergelijkbaar
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar di. 17 nov.
43 Stuk(s)

Verkoop en verzending door  Conrad Electronic

Aantal
Totaal (€ 495,00 / Stuk)
€ 495,00
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
  • SIMATIC S7-1500, analoge ingangsmodule, AI 16xU BA, 16-bits resolutie, nauwkeurigheid 0,5%, 16 kanalen in groepen van 16, common-mode spanning DC 4 V, diagnose, procesalarmen geleverd met voedingselement, schermklem en schermklem: frontconnector (schroef- of insteekklemmen) apart bestellen
Soortnaam

Analoge PLC-ingangsmodule

Type

6ES7531-7LH00-0AB0

Fabrikantnr.

6ES75317LH000AB0

Aantal analoge ingangen (max.)

16

Aantal ingangen (max.)

16

Serie

S7-1500

Inhoud

1 stuk(s)

35

147 mm

129 mm

FALSE

16

0

16 Bit

None

UKCA

Ja

Documenten en downloads

Datablad

Datablad 2873766 Siemens 6ES75317LH000AB0 6ES7531-7LH00-0AB0 Analoge PLC-ingangsmodule

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 2873766 Siemens 6ES75317LH000AB0 6ES7531-7LH00-0AB0 Analoge PLC-ingangsmodule

Omschrijving

SIMATIC S7-1500, analog input module AI 16xU BA, 16-bit resolution accuracy 0.5%, 16 channels in groups of 16, common mode voltage 4 V DC, diagnostics, hardware interrupts, delivery including infeed element, shield bracket and shield terminal: front connector (screw terminals or push-in) to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available. This ensures the universal applicability of the system.