Gembird EG-UPSO-2000 - Doppia conversione (Online) - 2 kVA - 1800 W - Sinusoidal
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kabeltoepassing
Apparaat (koud)
UKCA
Ja
Omschrijving
Kenmerken: Automatische output voltage regulatie (AVR) USB interface LCD status indicatie Hoor- en zichtbaar alarm Bescherming tegen kortsluiting alsook blikseminslag Bescherming tegen stroompieken en -schommelingen Bescherming tegen overbelasting en -ontlading Specificaties: UPS type: online, pure sine wave Input: 220V AC ± 25%, 50Hz / 60Hz ± 10% Output: 220V AC ± 1%, 50Hz / 60Hz ± 0.5% (on battery) Output power factor: 0.9 Inverter output efficiency (resistive load): 85%, any load type is allowed Switching time: zero Backup time: 8...20 mins (depends on the load) Battery: 151 x 65 x 95 mm, sealed lead-acid 12 V / 7 Ah x 6 pcs (72 VDC) Charge time: 90% capacity restored in 3 hours External battery connectors: yes Sockets: input IEC C14, outputs: 2x Schuko sockets + 3x IEC sockets Interface communication: USB; optional slots: RS485 / dry contacts / SNMP Operating conditions: 0°C~40°C, at humidity 10~90%RH non condensing Noise: < 45 dB (at 1 meter distance) Power: 2000 VA (1800 W) Dimensions: 191 x 419 x 335 mm Product weight: 23.1 kg ''Cold-start'' function Systemeisen: In order to work correclty, the connected load should be at least 5% of the maximum capacity of the UPS. For example, a 700 W UPS needs at least a connected load of 35 W to work. Inhoud: UPS Power cord USB cable Software CD Spare fuse
Omschrijving
Kenmerken: Automatische output voltage regulatie (AVR) USB interface LCD status indicatie Hoor- en zichtbaar alarm Bescherming tegen kortsluiting alsook blikseminslag Bescherming tegen stroompieken en -schommelingen Bescherming tegen overbelasting en -ontlading Specificaties: UPS type: online, pure sine wave Input: 220V AC ± 25%, 50Hz / 60Hz ± 10% Output: 220V AC ± 1%, 50Hz / 60Hz ± 0.5% (on battery) Output power factor: 0.9 Inverter output efficiency (resistive load): 85%, any load type is allowed Switching time: zero Backup time: 8...20 mins (depends on the load) Battery: 151 x 65 x 95 mm, sealed lead-acid 12 V / 7 Ah x 6 pcs (72 VDC) Charge time: 90% capacity restored in 3 hours External battery connectors: yes Sockets: input IEC C14, outputs: 2x Schuko sockets + 3x IEC sockets Interface communication: USB; optional slots: RS485 / dry contacts / SNMP Operating conditions: 0°C~40°C, at humidity 10~90%RH non condensing Noise: < 45 dB (at 1 meter distance) Power: 2000 VA (1800 W) Dimensions: 191 x 419 x 335 mm Product weight: 23.1 kg ''Cold-start'' function Systemeisen: In order to work correclty, the connected load should be at least 5% of the maximum capacity of the UPS. For example, a 700 W UPS needs at least a connected load of 35 W to work. Inhoud: UPS Power cord USB cable Software CD Spare fuse