• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Goobay Ultra High Speed HDMI Cable with Ethernet, Certified 5 m

1/6
Soortnaam
HDMI-kabel
Aansluittype
HDMI
Uitvoering (kabel)
Verbindingskabel
Soort verbinding
HDMI-A naar HDMI-A
Aansluitingen
HDMI-A-stekker
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar di. 17 nov.
123 Stuk(s)

Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Totaal
€ 33,11
Levering van goederen binnen overige EU landen (0% btw) incl. btw 
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
Soortnaam

HDMI-kabel

Aansluittype

HDMI

Uitvoering (kabel)

Verbindingskabel

Soort verbinding

HDMI-A naar HDMI-A

Aansluitingen

HDMI-A-stekker

HDMI-versie

HDMI 2.1

Stekkeruitvoering

Recht

Kabelversie

Ultra High Speed HDMI met ethernet

Resolutie (max.)

UHD 8K @ 60 Hz

Frequentie (max.)

60 Hz

Overdrachtssnelheid (max.)

48 GBit/s

Kabellengte

5 m

Kleur (specifiek)

Zwart

Bijzonderheden

8K UHD

Signaalrichting

Bidirectioneel (A ↔ B)

Kabeltoepassing

TV, monitor

Model

Rond

Koper

30

Bescherming

Gevlochten afscherming

UKCA

Ja

Documenten en downloads

Datablad

Datablad 822676586 Goobay Ultra High Speed HDMI Cable with Ethernet, Certified 5 m

Omschrijving

Description Our high-end cable for high-end entertainment. Combine 8K video transmission, the highest resolution available, with stunning 7.1 surround sound, Dolby Atmos or DTS:X for an immersive movie and gaming experience in maximum picture and sound quality.The cable has successfully passed the official certification process of HDMI Licensing Administrator, Inc., ensuring the highest quality and smooth functioning of all features. Features
The cable provides high-resolution image transmission of up to 8K @ 60 Hz and 4K @ 120 Hz (backward compatible) and a data rate of up to 48 Gbit/s
Ideally suited for audio and video transmission between TV/monitor and projectors, game consoles (e.g. PlayStation 5, Xbox) or streaming receivers (e.g. Amazon Fire TV, Apple TV)
Officially tested and certified by the Ultra High Speed HDMI Certification Program to guarantee the highest quality and functionality
Prevents judder and tearing during gaming with VRR (Variable Refresh Rate), ALLM (Auto Low Latency Mode) and QFT (Quick Frame Transport)
The integrated Ethernet channel (HEC) connects any HDMI device to devices in the wired network without a separate internet cable
Prevents judder and tearing during gaming with VRR (Variable Refresh Rate), ALLM (Auto Low Latency Mode) and QFT (Quick Frame Transport)
Supports 8K UHD, 3D at 4K UHD as well as HDR (High Dynamic Range) for excellent, high-contrast picture quality, also supports the HDCP 2.2 encryption system

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven