• Platform for Everything Technical
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

3M Secure Click Partikelfilter P3 R D3135 2 St. (D3135)

1/3
EAN:
Fabrikantnummer:
Artikelnummer:
Niet beschikbaar

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop en verzending door  Conrad Electronic

Highlights & Details

3M Secure Click Partikelfilter P3 R D3135 2 St. (D3135)

  • Symboolafbeelding voor 3M Secure Click Partikelfilter P3 R D3135 2 St. (D3135)

Technische specificaties

Soortnaam

Partikelfilter

P3 R

Inhoud

1 stuk(s)

Gewicht

30 g

UKCA

Ja

Omschrijving

3M Secure Click Partikelfilter P3 R D3135 2 St. (D3135) is a high-efficiency particulate filter designed for use with compatible 3M Secure Click respirators. This two-pack delivers reliable protection against fine dusts, mists, and aerosols in industrial settings. Key Features & Design * Filter Type: P3 R rated particulate filter for high-efficiency protection against fine particulates. * Connection: Secure Click compatible for quick, secure attachment to 3M respirators. * Pack Size: Includes 2 filters per package (2 St.). * Model Code: D3135 for easy identification and replacement. * Build: Lightweight, durable construction designed for comfortable all-day wear. Performance / Benefits With a P3 rating, these filters help reduce exposure to dangerous particulates encountered in construction, mining, woodworking, and manufacturing. The Secure Click system ensures fast, tool-free filter changes, minimizing downtime and keeping work flowing. The two-pack format is ideal for ongoing replacement cycles, so you can maintain consistent protection across shifts.

Wat voor soort Stoffilters zoekt u?