3M Secure Click Partikelfilter P2 R D3125 2 St. (D3125)
Technische specificaties
Soortnaam
Partikelfilter
P2 R
Inhoud
1 stuk(s)
UKCA
Ja
Omschrijving
3M Secure Click Partikelfilter P2 R D3125 2 St. (D3125) is a P2-rated particulate filter designed for use with the 3M Secure Click system. This two-pack provides reliable, ready-to-use filtration for environments where fine particulates are present. Key Features & Design * Filter type: P2 R particulate filter compatible with the 3M Secure Click system * Model: D3125 * Pack size: 2 filters per package * Compatibility: Secure Click connectors for quick, secure replacement Performance / Benefits Efficiently captures fine particulates to help protect the wearer during dust-intensive tasks. The two-filter pack ensures you have ready replacements to minimize downtime and maintain consistent protection. Designed for quick, secure replacement with the Secure Click system, so you can stay focused on your work.
Omschrijving
3M Secure Click Partikelfilter P2 R D3125 2 St. (D3125) is a P2-rated particulate filter designed for use with the 3M Secure Click system. This two-pack provides reliable, ready-to-use filtration for environments where fine particulates are present. Key Features & Design * Filter type: P2 R particulate filter compatible with the 3M Secure Click system * Model: D3125 * Pack size: 2 filters per package * Compatibility: Secure Click connectors for quick, secure replacement Performance / Benefits Efficiently captures fine particulates to help protect the wearer during dust-intensive tasks. The two-filter pack ensures you have ready replacements to minimize downtime and maintain consistent protection. Designed for quick, secure replacement with the Secure Click system, so you can stay focused on your work.