De teksten voor dit artikel zijn automatisch vertaald.
Technische specificaties
Kleur (specifiek)
Zwart
Afm.
(l x b) 30 mm x 98 mm
Inhoud
1 stuk(s)
Breedte
98 mm
30 mm
Gewicht
1000 g
UKCA
n.v.t.
Documenten en downloads
Datablad
Datablad 3462031 TrendNet TI-IG319 Zwart
Gebruiksaanwijzingen en veiligheidsinformatie
Gebruiksaanwijzingen en veiligheidsinformatie 3462031 TrendNet TI-IG319 Zwart
Omschrijving
Meet the TRENDnet TI-IG319 PoE+ Injector—a rugged, industrial-grade PoE injector designed to power high-demand devices on 10G networks. With the TI-IG319, you can reliably deliver PoE+ power to cameras, access points, IP phones, and other PoE-enabled equipment, all from a compact, easy-to-deploy unit designed for challenging environments. * Industrial-grade reliability: Built to withstand demanding conditions in harsh or remote installations. * PoE+ power delivery: Provides essential PoE+ power over Ethernet to compatible devices, simplifying deployments. * 10G network readiness: Designed to integrate seamlessly with high-speed 10G networks for modern infrastructure. * Plug-and-play deployment: Quick, hassle-free setup with minimal configuration required. * Compact and versatile: Small footprint that fits neatly in cabinets, racks, or field installations without clutter. Choose the TRENDnet TI-IG319 PoE+ Injector for a dependable, scalable solution that streamlines powering PoE devices in industrial environments while preserving peak network performance.
Omvang van de levering
TI-IG319, afneembare klemlijst, DIN-rail en wandbevestigingshardware
Omschrijving
Meet the TRENDnet TI-IG319 PoE+ Injector—a rugged, industrial-grade PoE injector designed to power high-demand devices on 10G networks. With the TI-IG319, you can reliably deliver PoE+ power to cameras, access points, IP phones, and other PoE-enabled equipment, all from a compact, easy-to-deploy unit designed for challenging environments. * Industrial-grade reliability: Built to withstand demanding conditions in harsh or remote installations. * PoE+ power delivery: Provides essential PoE+ power over Ethernet to compatible devices, simplifying deployments. * 10G network readiness: Designed to integrate seamlessly with high-speed 10G networks for modern infrastructure. * Plug-and-play deployment: Quick, hassle-free setup with minimal configuration required. * Compact and versatile: Small footprint that fits neatly in cabinets, racks, or field installations without clutter. Choose the TRENDnet TI-IG319 PoE+ Injector for a dependable, scalable solution that streamlines powering PoE devices in industrial environments while preserving peak network performance.
Omvang van de levering
TI-IG319, afneembare klemlijst, DIN-rail en wandbevestigingshardware