Abbildung ähnlich. Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:ThornBezeichnung:CONTUS DALI-2 Multi Sensor weißTyp:MSENS MC CONT WHArt des Zubehörs/Ersatzteils:BewegungsmelderFarbe:weiß Thorn CONTUS DALI-2 Multi Sensor MSENS MC CONT WH: weitere Details DALI-2 Multi Sensor for motion detection and ambient light detection for connection to DALI-2 controllers. Optimized for industrial, education and office applications. Motion detection (DALI Part 303) is via PIR technology. Standard light measurement (DALI Part 304) between 5 and 2000lx possible, minimum value can be reduced to 0.5lx. DALI-2 sensor, compatible with all DALI-2 application controllers that support DALI Part 303 and 304, such as LITECOM DALI-2 and DIMLITE pro. Also for use and combination with BC CONT modules. One sensor requires 5 DALI loads (9mA). For sensor heights up to 8m. Detection radius for motion is 4.5m at a mounting height of 8m. Sensor lens made of polyethylene (PE), sensor housing made of polycarbonate (PS), CONTUS adapter made of sheet steel, pre-painted in polyester lacquer finish in. With included shield to reduce the PIR detection range by 120°, the shutter has no effect on the light measurement. ambient temperature: -20°C to +45°C Weight: 0.31 kg EAN: 9010757198258
Geliefert wird: Zumtobel Group CONTUS DALI-2 Multi Sensor weiß MSENS MC CONT WH, Verpackungseinheit: 1 Stk., EAN: 9010757198258
Omschrijving
Thorn CONTUS DALI-2 Multi Sensor MSENS MC CONT WH
Abbildung ähnlich. Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:ThornBezeichnung:CONTUS DALI-2 Multi Sensor weißTyp:MSENS MC CONT WHArt des Zubehörs/Ersatzteils:BewegungsmelderFarbe:weiß Thorn CONTUS DALI-2 Multi Sensor MSENS MC CONT WH: weitere Details DALI-2 Multi Sensor for motion detection and ambient light detection for connection to DALI-2 controllers. Optimized for industrial, education and office applications. Motion detection (DALI Part 303) is via PIR technology. Standard light measurement (DALI Part 304) between 5 and 2000lx possible, minimum value can be reduced to 0.5lx. DALI-2 sensor, compatible with all DALI-2 application controllers that support DALI Part 303 and 304, such as LITECOM DALI-2 and DIMLITE pro. Also for use and combination with BC CONT modules. One sensor requires 5 DALI loads (9mA). For sensor heights up to 8m. Detection radius for motion is 4.5m at a mounting height of 8m. Sensor lens made of polyethylene (PE), sensor housing made of polycarbonate (PS), CONTUS adapter made of sheet steel, pre-painted in polyester lacquer finish in. With included shield to reduce the PIR detection range by 120°, the shutter has no effect on the light measurement. ambient temperature: -20°C to +45°C Weight: 0.31 kg EAN: 9010757198258
Geliefert wird: Zumtobel Group CONTUS DALI-2 Multi Sensor weiß MSENS MC CONT WH, Verpackungseinheit: 1 Stk., EAN: 9010757198258