• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Siemens 6DL1132-6HD50-0PK0 6DL11326HD500PK0 PLC-signaalelement

Afbeelding vergelijkbaar
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar do. 19 nov.

Verkoop en verzending door  Conrad Electronic

Aantal
Totaal (€ 645,00 / Stuk)
€ 645,00
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
PLC-signaalelement

Aantal relais-uitgangen (max.)

4

Type

6DL1132-6HD50-0PK0

Fabrikantnr.

6DL11326HD500PK0

Serie

ET 200

22.5

115 mm

138 mm

0

4

0

0

0

0

0

0

0

0

0

UKCA

n.v.t.

Documenten en downloads

Datablad

Datablad 2873979 Siemens 6DL1132-6HD50-0PK0 6DL11326HD500PK0 PLC-signaalelement

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 2873979 Siemens 6DL1132-6HD50-0PK0 6DL11326HD500PK0 PLC-signaalelement

Omschrijving

SIMATIC ET 200SP HA, Signal relay module changeover contact, RQ 4x120VDC-230VAC/5A CO HA suitable for terminal block K0, color code CC40, module diagnostics With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products.

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Vergelijkbare artikelen

(*Alle prijzen zijn excl. btw.)