Aantal
Totaal (€ 1.045,00 / Stuk)
€ 1.045,00
incl. btw
& Gratis verzending*
Incl. 14 dagen retourrecht (30 dagen met)
Technische specificaties
- Soortnaam
PLC-ingangsmodule
- Aantal digitale ingangen (max.)
16
- Aantal ingangen (max.)
16
- Voedingsspanning
24 V/DC
- Type
6DL1131-6BH00-0PH1
- Fabrikantnr.
6DL11316BH000PH1
- Serie
ET 200
22.5
115 mm
138 mm
16
0
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
n.v.t.
Documenten en downloads
Datablad
Datablad 2878326 Siemens 6DL1131-6BH00-0PH1 6DL11316BH000PH1 PLC-ingangsmodule 24 V/DC
Gebruiksaanwijzingen en veiligheidsinformatie
Gebruiksaanwijzingen en veiligheidsinformatie 2878326 Siemens 6DL1131-6BH00-0PH1 6DL11316BH000PH1 PLC-ingangsmodule 24 V/DC
Omschrijving
SIMATIC ET 200SP HA, digital input module, DI 16X24VDC HA, suitable for terminal block H1, M1, color code CC01, channel diagnostics With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products.
Accessoires
(*Alle prijzen zijn excl. btw.)De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven