• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Seagate Purple Surveillance HDD 3.5" | 1TB SATA III | 5400RPM

1/5
EAN:
Fabrikantnummer:
Artikelnummer:
Niet beschikbaar

Verkoop en verzending door  Conrad Electronic

Technische specificaties

  • Harde schijfComponent voorBewakingssysteemHDD capaciteit1 TBHDD omvang3.5"HDD rotatiesnelheid5400 RPMWerkbelasting-gegevenssnelheidslimiet180 TB/jaarHDD gemiddelde overdrachtssnelheid180 MB/sStart/stop-cycli300000Hot-swapNeeOverdrachtsnelheid HDD-interface6 Gbit/sMean time between failures (MTBF)1000000 uurKenmerkenSoortHDDComponent voorBewakingssysteemHDD capaciteit1 TBHDD omvang3.5"HDD rotatiesnelheid5400 RPMInterfaceSATA IIIWerkbelasting-gegevenssnelheidslimiet180 TB/jaarHDD gemiddelde overdrachtssnelheid180 MB/sStart/stop-cycli300000Hot-swapNeeOverdrachtsnelheid HDD-interface6 Gbit/sMean time between failures (MTBF)1000000 uurBuffergrootte opslagstation64 MBUncorrectable Bit Error Rate (UBER)< 1 per 10^14 bits readGeluidsniveau (buiten gebruik)21 dBMaximum aantal cameras ondersteund64EnergieStroomverbruik (in standby)0,3 WStroomverbruik (schrijven)3,8 WStroomverbruik (lezen)3,8 WStroomverbruik (idle)3,2 WEisen aan de omgevingBedrijfstemperatuur (T-T)0 - 65 °CSchokbestendigheid (buiten gebruik)250 GSchokbestendigheid30 GTechnische detailsNaleving van duurzaamheidJaDuurzaamheidscertificatenCB, CE, Federal Communications Commission (FCC), KC, RoHS, TUV, UKCACode geharmoniseerd systeem (HS)84717050Gewicht en omvangBreedte101,6 mmHoogte26,1 mmDiepte147 mmGewicht449 gVerpakkingAdapter opslagschijf inbegrepenNeeInhoud van de verpakkingAdapter opslagschijf inbegrepenNeeLogistieke gegevensCode geharmoniseerd systeem (HS)84717050Overige specificatiesInterfaceSATA III
Soortnaam

Harde schijf

Interfaces

SATA 6 Gb/s

Kleur (specifiek)

Meerdere kleuren

Opslagcapaciteit

1 TB

Gewicht

450 g

UKCA

n.v.t.

Omschrijving

Uncompromising Surveillance Storage

WD Purple drives are designed to meet the challenges of 24x7 video surveillance recording. These drives are engineered specifically for surveillance to help withstand the elevated heat fluctuations and equipment vibrations within NVR environments. An average desktop drive is built to run for only short intervals, not the harsh 24/7 always-on environment of a high-definition surveillance system. With WD Purple drives, you get reliable, surveillance-class storage that’s tested for compatibility in a wide range of security systems. Exclusive AllFrame™ technology helps reduce frame loss and improve overall video playback.

Industry-Leading Storage. Surveillance You Can Trust
Western Digital has provided surveillance-grade storage for more than a decade. With WD Purple surveillance storage, drives are engineered for high temperature, always-on surveillance systems so you can rely on quality video when you need it most. WD Purple delivers smart video storage that you can trust and are backed by a 3-year limited warranty6.

Western Digital's Exclusive AllFrame™ Technology
All WD Purple drives are equipped with AllFrame™ technology, which helps reduce video frame drops and improves video recording and playback.

Enhanced Workload Ratings
WD Purple drives feature a workload rating of up to 180TB/year2 - up to three times that of desktop drives - to handle the unique demands of mainstream video surveillance DVR and NVR systems.

Multiple Cameras, Multiple Streams
Modern recorders now support multiple video streams per camera. WD Purple drives support up to 64 single-stream HD cameras5. With so many options, you have the flexibility to upgrade or expand your security applications in the future.

Designed for Surveillance Solutions
With an MTBF of up to 1 million hours3, WD Purple drives are engineered for mainstream surveillance DVRs and NVRs that operate 24/7. With tarnish-resistant components7 and support in storage systems with more than eight drive bays4, WD Purple drives deliver reliable operation even in harsh environments.

Wide Compatibility. Seamless Integration
WD Purple hard drives are built with compatibility in mind, so you can quickly and seamlessly add capacity to your surveillance system. With a wide range of industry-leading enclosures and chipsets supported, you’re sure to find the DVR or NVR configuration that’s right for you.

Three-Year Limited Warranty
As an industry-leading hard drive manufacturer, Western Digital stands behind their surveillance storage solutions with a 3-year limited warranty6 included with every WD Purple drive.

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven