• Hét platform voor al uw techniek
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

Scotch® 130C Ethyleen-Propyleen-Rubber-Band, zelffuserend, Zwart, 19 mm x 9 m, 0.76 mm

EAN:
Fabrikantnummer:
Artikelnummer:
1/2
Niet beschikbaar

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop en verzending door  Conrad Electronic

Technische specificaties

Soortnaam

Reparatietape

Type

7000006085

Inhoud

24 stuk(s)

UKCA

Ja

Omschrijving

Scotch® Rubber Splicing Tape 130C without liner is a highly conformable tape that provides electrical and mechanical protection thanks to the combination of a strong rubber-resin adhesive and a self-fusing ethylene propylene backing. The tape provides primary insulation for solid, dielectric-insulated cables with voltages up to 69 kV. This tape is designed for low and high voltage applications, rail insulation, cable end sealing, and sheath repairs. It offers excellent mechanical and electrical properties providing a moisture-proof, void-free construction.