

Incl. 14 dagen retourrecht (30 dagen met)
LED-hanglamp
n.v.t.
I
None
None
2.50 mm²
Push-in clamp
White
AC/DC
79-79 W
None
LED operating device current-controlled
80-89
500 mm
5
500 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Glass opal
4000-4000 mm
IK02
220-240 V
FALSE
IP40
TRUE
FALSE
6
TRUE
TRUE
FALSE
329-359 mA
4000-4000 K
79 W
8400 lm
White
FALSE
FALSE
Suitable for loop-through wiring
50000 h
SDCM2
Other
750 °C - 30 s
329-359 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
107 lm/W
FALSE
19.60
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
0.95
n.v.t.
Gebruiksaanwijzingen en veiligheidsinformatie 2975826 RZB 312107.002.1.76 312107.002.1.76 LED-hanglamp