

Incl. 14 dagen retourrecht (30 dagen met)
LED-hanglamp
LED
Dimbaar
Metaal
(Ø x h) 205 mm x 35 mm
n.v.t.
Rond
Ja
35 mm
205 mm
I
None
None
2.50 mm²
Screwed terminal
White
AC
38-38 W
None
LED operating device current-controlled
80-89
620 mm
5
160 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
350-1300 mm
IK03
230-230 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
FALSE
165-165 mA
4000-4000 K
38 W
3800 lm
White
FALSE
FALSE
Suitable for loop-through wiring
50000 h
SDCM3
Other
650 °C - 30 s
165-165 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
100 lm/W
FALSE
19.40
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
Continuously variable
No
FALSE
n.v.t.
Gebruiksaanwijzingen en veiligheidsinformatie 2977029 RZB 312097.002.1.76 312097.002.1.76 LED-hanglamp LED