• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Lexar SSD 2 TB NQ100 2,5 inch (6,4 cm) SATA III intern retail

1/2
EAN:
Fabrikantnummer:
Artikelnummer:
Niet beschikbaar

Verkoop en verzending door  Conrad Electronic

Technische specificaties

Soortnaam

SATA M.2 SSD 2260 harde schijf

Formaat

2.5 inch

Vormfactor

6.35 cm (2.5")

Interfaces

SATA III

Opslagcapaciteit

2 TB

Lezen (max.)

550 MB/s

Uitvoering

Retail

UKCA

Ja

Hardware encryptie

Nee

Bedrijfstemperatuur (T-T)

0 - 70 °C

Trillingsbestendigheid

20 G

Schokbestendigheid

1500 G

TBW-classificatie

672

NVMe

Nee

Drive writes per dag (DWPD)

0.32

Temperatuur bij opslag

-40 - 85 °C

Omschrijving

The Lexar NQ100 2TB SATA SSD is a practical upgrade for desktops and laptops, making your system feel noticeably faster and more responsive compared to a traditional hard drive. This SSD uses the 2.5 inch form factor and connects via SATA III (6Gb/s), which makes it widely compatible with systems that support a standard SATA connection. This makes it ideal as a replacement for an existing drive or as additional storage.

With a 2TB storage capacity, you get plenty of space for your operating system, applications, and large folders with photos and videos, while benefiting from shorter loading times and quick access to your files. The NQ100 is specified with up to 550MB/s read speed and up to 500MB/s write speed, which is especially useful when transferring larger files and working smoothly with multiple applications at the same time.

Because the Lexar NQ100 uses flash memory with no moving parts, it runs quietly and stays cool during normal use, which is a benefit in both laptops and compact desktop systems. This makes it a solid choice if you want to speed up your system, reduce boot times, and open programs faster, with the trusted compatibility of a 2.5 inch SATA SSD.

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven