• Platform for Everything Technical
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

InLine Solarkabel Verlängerungs-Set inkl. Solarstecker 6mm² schwarz/rot 3m (95603)

1/4
Inhoud
1 stuk(s)
Kleur (specifiek)
Zwart
Fabrikantnr.
95603
Type
InLine 95603. Tipo di prodotto: Cavo di media tensione, Colore del prodotto: Ros
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
Zwart

Inhoud

1 stuk(s)

Fabrikantnr.

95603

Type

InLine 95603. Tipo di prodotto: Cavo di media tensione, Colore del prodotto: Ros

UKCA

n.v.t.

Omschrijving

The InLine Solar Cable Extension Set with Solar Connector is a compact, ready-to-use 3-meter extension kit designed for solar installations. Featuring 6 mm² conductors in a black and red two-tone design, it offers reliable, color-coded connections for easy setup and maintenance. Key Features & Design * Cable size: 6 mm² cross-section for dependable current handling * Length: 3 meters of extension cable * Color: black and red pair for clear polarity identification * Includes: solar connector for quick, plug-in assembly * Intended use: suitable for solar (PV) cable extensions Performance / Benefits * Streamlines PV system wiring by providing a ready-to-use extension with a secure connector * Minimizes setup time and reduces the risk of incorrect connections thanks to clear polarity coding * Supports flexible installation layouts with a compact 3 m length * Offers a robust, purpose-built solution for extending solar circuits without splicing