• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Delock Replacement Blades with Titanium Coating suitable for Worx Landroid Robotic Lawn Mowers 30 pieces

1/3
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar vr. 13 nov.
11 Stuk(s)

Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Totaal
€ 24,88
Levering van goederen binnen overige EU landen (0% btw) incl. btw 
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
0

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Meerdere kleuren

Kabeltoepassing

Apparaat (koud)

Kabel

UKCA

Ja

Omschrijving

Description These replacement blades by Delock enable the robotic lawn mower to cut grass areas cleanly, precisely, and reliably. The sharp, double-sided ground blades ensure an even mowing result and a neat and even cutting pattern that keeps the lawn looking perfect.

Robust quality
The robust material quality ensures a long service life and minimizes the need for frequent replacements.

Titanium coating
The titanium coating guarantees exceptional blade hardness and results in a significantly extended lifespan. The titanium coating improves corrosion resistance and reduces friction during cutting. The result is smoother operation, less wear, and more consistent cutting quality over many usage cycles.

Please Note
Please check the specifications of the lawn mower robot to ensure that these blades are compatible. Specification • Material: stainless steel
• Coating: titanium coating
• Grind: double-sided, extra sharp
• Suitable for Worx Landroid
• Colour: gold
• Mounting hole diameter: ca. 7 mm
• Dimensions (LxWxH): ca. 36.0 x 18.0 x 1.0 mm Package content • 30 x replacement blades
• 30 x screw M4 x 10 mm

Wat voor soort Robotmaaiers zoekt u?