Description This DL4 solar cable by Delock can be used to transmit power obtained from a photovoltaic system.
DL4 connectors The DL4 plugs and sockets have a snap-in function, which avoids unwanted interruptions and ensures a secure connection. The connection can be released again with the appropriate tool.
IP67 dust and waterproof The DL4 solar cable is protected from dirt and moisture. Specification • Connectors: 1 x DL4 male 1 x DL4 female • Cable cross section: ca. 4 mm² • Compatible with MC4, TS4, QC4 • Operating temperature: -40 °C ~ 90 °C • Cable diameter: ca. 5 mm • Protection class: IP67 • Voltage: max. 1000 V • Colour: red • Length incl. connectors: ca. 3 m Package content • DL4 cable
Omschrijving
Description This DL4 solar cable by Delock can be used to transmit power obtained from a photovoltaic system.
DL4 connectors The DL4 plugs and sockets have a snap-in function, which avoids unwanted interruptions and ensures a secure connection. The connection can be released again with the appropriate tool.
IP67 dust and waterproof The DL4 solar cable is protected from dirt and moisture. Specification • Connectors: 1 x DL4 male 1 x DL4 female • Cable cross section: ca. 4 mm² • Compatible with MC4, TS4, QC4 • Operating temperature: -40 °C ~ 90 °C • Cable diameter: ca. 5 mm • Protection class: IP67 • Voltage: max. 1000 V • Colour: red • Length incl. connectors: ca. 3 m Package content • DL4 cable
Accessoires
(*Alle prijzen zijn excl. btw.)
De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven