Gebruiksaanwijzingen en veiligheidsinformatie 2937834 Delock 61725 PC-slot 1 stuk(s)
Omschrijving
Description This slot bracket enables you to lead out the internal ports, in order to connect devices to the externally available eSATApd ports. The eSATApd port provides a voltage supply of 5 V and 12 V, thus you can connect also 2.5″ and 3.5″ HDDs to this interface, by using special Delock products, like eSATApd cable or docking stations. Specification • Slot bracket for installation into a PC slot • Internal: 1 x 9 pin USB, 2 x SATA, 1 x power 4 pin • External: 2 x Power Over eSATA 5 V / 12 V (eSATApd) • Plug & Play • OS independent, no driver installation necessary System requirements • PC with one free slot • Two internal SATA ports • One internal USB port Package content • Rear bracket • Low profile bracket • 2 x SATA cable • USB cable • Power cable • User manual
Omschrijving
Description This slot bracket enables you to lead out the internal ports, in order to connect devices to the externally available eSATApd ports. The eSATApd port provides a voltage supply of 5 V and 12 V, thus you can connect also 2.5″ and 3.5″ HDDs to this interface, by using special Delock products, like eSATApd cable or docking stations. Specification • Slot bracket for installation into a PC slot • Internal: 1 x 9 pin USB, 2 x SATA, 1 x power 4 pin • External: 2 x Power Over eSATA 5 V / 12 V (eSATApd) • Plug & Play • OS independent, no driver installation necessary System requirements • PC with one free slot • Two internal SATA ports • One internal USB port Package content • Rear bracket • Low profile bracket • 2 x SATA cable • USB cable • Power cable • User manual