• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Delock 47233 HDD-wisselframe SATA

1/7
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar di. 24 nov.

Verkoop en verzending door  Conrad Electronic

Aantal
Totaal (€ 134,99 / Stuk)
€ 134,99
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
HDD-wisselframe

Interfaces

SATA

Materiaal

Metaal

Afm.

(b x h x d) 146 x 42 x 151 mm

Aantal 2,5" slots

4

Gewicht

0.921

Breedte

146 mm

Hoogte

42 mm

Diepte

151 mm

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Zwart

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Inclusief schroeven

Ja

Aantal externe SATA-poorten

1

Gebruikershandleiding

Ja

Hot-swap

Ja

Documenten en downloads

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 3379536 Delock 47233 HDD-wisselframe SATA

Omschrijving

Description This mobile rack by Delock can be installed into a free 5.25″ bay of a desktop PC and enables the operation of up to four 2.5″ SATA or SAS hard drives.

Quick change of hard drives
Due to the special mechanism, the hard disks can be exchanged quickly and easily. For example, data backups can be taken and stored in a safe place.

Protection against theft
Each of the four removable frames is provided with a separate lock. Thus, the hard disks and data can be protected against theft and misuse.

Operation with SATA controller
This mobile rack by Delock can also be used on motherboards with SATA controllers.
With the Delock item 83320, the Mini SAS HD port on the mobile rack can be connected to four free SATA ports of the motherboard and allows the use of up to four SATA HDDs.

Note
• It is not possible to use SAS hard disks with a SATA controller. Specification • Connectors:
internal:
4 x SFF-8680 female
external:
1 x Mini SAS HD SFF-8643 female
1 x SATA 15 pin power connector
• Suitable for 2.5″ SATA / SAS HDD / SSD:
HDD height up to 15 mm
supports 5 V HDD / SSD
• Data transfer rate:
SATA up to 6 Gb/s
SAS up to 12 Gb/s
• Mobile rack with key lock for each bay
• 4 x LED indicator for power and access
• Robust aluminum housing
• 2 x fan 35 x 35 mm at the back side
• Fan speed control in two steps
• OS independent, no driver installation necessary System requirements • PC with one free 5.25″ bay
• PC with one SAS or SATA controller
• Power supply with SATA 15 pin receptacle
• 1 Mini SAS HD cable Package content • Mobile Rack
• Screws
• User manual

Vergelijkbare artikelen

(*Alle prijzen zijn excl. btw.)