• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Delock 47129 HDD-wisselframe M.2, SAS

1/8
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar di. 24 nov.

Verkoop en verzending door  Conrad Electronic

Aantal
Totaal (€ 529,00 / Stuk)
€ 615,00
-14 %
€ 529,00
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
HDD-wisselframe

Interfaces

M.2

SAS

Materiaal

Metaal

Afm.

(l x b x h) 400 cm x 145 mm x 40 mm

Gewicht

1320 g

Breedte

145 mm

Hoogte

40 mm

Diepte

174 mm

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Zwart

400 cm

Kabeltoepassing

Apparaat (koud)

Draadloos oplaadbaar

Nee

UKCA

Ja

Sleutelsleuf

Ja

Aantal schroeven

8

Inclusief schroeven

Ja

Maat

13,3 cm (5.25")

Aantal ondersteunde SSD's

8

Aantal per verpakking

1 Stück(e)

Aantal sleutels inbegrepen

2 Stück(e)

Gebruikershandleiding

Ja

Documenten en downloads

Datablad

Datablad 3380054 Delock 47129 HDD-wisselframe M.2, SAS

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 3380054 Delock 47129 HDD-wisselframe M.2, SAS

Omschrijving

Description This solid metal mobile rack by Delock can be installed into a 5.25″ bay of a PC, IPC or server enclosure and enables the operation of up to 8 M.2 NVMe SSD. To ensure the maximum speed at each port, each slot has its own Slim SAS SFF-8654 connector.

Quick change of SSD
Due to the special mechanism, the SSD can be exchanged quickly and easily. For example, data backups can be taken and stored in a safe place.


The mobile rack is equipped with a key lock to prevent unauthorised access. The stable carrier of metal has springs on the top and bottom which reduce vibrations and therefore support its use in mobile devices.

Note
Special care must be taken that the tray is fully inserted, otherwise no connection to the SSD can be established. Specification • Connectors:
internal:
8 x M.2 key M slot
external:
8 x Slim SAS SFF-8654 4i female
2 x 4 pin power connector
• Compatible to PCI Express V4.0
• Interface: PCIe / NVMe
• Supports M.2 modules in format 2280, 2260, 2242 and 2230 with key M or key B+M based on PCIe
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• 8 x LED indicator
• 3 x fan
• Bootable, ex UEFI version 2.3.1
• M.2 tray made of metal
• Supports NVM Express (NVMe)
• Supports S.M.A.R.T.
• Key lock
• Dimensions (LxWxH): ca. 174 x 145 x 40 mm System requirements • Linux Kernel 6.2 or above
• Windows 10/10-64/11
• Windows Server 2022
• A free Slim SAS SFF-8654 port for each M.2 slot
• Power supply with a free SATA power connector Package content • Mobile Rack with 8 x M.2 tray
• 2 x cable SATA 15 pin to 4 pin Floppy female, length ca. 12 cm
• 2 x keys
• 8 x screw IM 2.0 x 4.0 mm, head 5.0 mm
• User manual

Vergelijkbare artikelen

(*Alle prijzen zijn excl. btw.)