• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Delock 47070 HDD-wisselframe M.2, PCI

1/7
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar di. 24 nov.

Verkoop en verzending door  Conrad Electronic

Aantal
Totaal (€ 209,99 / Stuk)
€ 209,99
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
HDD-wisselframe

Interfaces

M.2

PCI

Materiaal

Metaal

Afm.

(b x h x d) 100 x 25 x 159 mm

Gewicht

1000 g

Breedte

100 mm

Hoogte

25 mm

Diepte

159 mm

Model

Rond

Kabellengte

0.09 m

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Zwart

Kabeltoepassing

Apparaat (koud)

Draadloos oplaadbaar

Nee

Ventilatorgrootte

1 mm

UKCA

Ja

Sleutelsleuf

Ja

Aantal schroeven

6

Inclusief schroeven

Ja

Maat

8,89 cm (3.5")

Aantal ondersteunde SSD's

2

Aantal per verpakking

1 Stück(e)

Aantal sleutels inbegrepen

2 Stück(e)

Gebruikershandleiding

Ja

Documenten en downloads

Datablad

Datablad 3380049 Delock 47070 HDD-wisselframe M.2, PCI

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 3380049 Delock 47070 HDD-wisselframe M.2, PCI

Omschrijving

Description This solid metal mobile rack by Delock can be installed into a 3.5″ bay of a PC and provides two M.2 slots in 2280, 2260, 2242 or 2230 format.

Quick change of SSD
Due to the special mechanism, the SSD can be exchanged quickly and easily. For example, data backups can be taken and stored in a safe place.


The mobile rack is equipped with a key lock to prevent unauthorised access. The stable carrier of metal has springs on the top and bottom which reduce vibrations and therefore support its use in mobile devices.

Note
Special care must be taken that the tray is fully inserted, otherwise no connection to the SSD can be established. Specification • Connectors:
Mobile Rack:
internal:
2 x M.2 key M slot
external:
2 x OCuLink SFF-8612 female
2 x 4 pin Floppy male
2 x 2 pin pin header for fan
M.2 tray:
1 x M.2 key M male
1 x M.2 key M slot
• Compatible to PCI Express V4.0
• Interface: PCIe / NVMe
• Supports M.2 modules in format 2280, 2260, 2242 and 2230 with key M or key B+M based on PCIe
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• 1 x fan
• 2 x LED indicator
• Bootable, ex UEFI version 2.3.1
• M.2 tray made of metal
• Supports NVM Express (NVMe)
• Supports S.M.A.R.T.
• Key lock
• Dimensions (LxWxH): ca. 159 x 100 x 25 mm System requirements • Linux Kernel 6.2 or above
• Windows 10/10-64/11
• Windows Server 2022
• PC with one free 3.5″ bay
• A free OCuLink port for each M.2 slot
• Power supply with a free SATA power connector Package content • 3.5″ Mobile Rack with 2 x M.2 tray
• Cable SATA 15 pin to 2 x 4 pin Floppy female, length ca. 12 cm
• 2 x keys
• 4 x screw I 6.0 x 5.0 mm, head 8.0 mm
• 2 x screw IM 2.0 x 4.0 mm, head 5.0 mm
• User manual

Vergelijkbare artikelen

(*Alle prijzen zijn excl. btw.)