• Platform for Everything Technical
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

CoreParts 8 GB geheugenmodule voor Dell 1600 MHz DDR3 Major DIMM
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
Geheugentype

DDR3-RAM

Type

MMD2622/8GB

Geheugencapaciteit

8 GB

Aantal modules

1

Geheugencapaciteit per module

8 GB

Type geheugen

240-pins DIMM

Klokfrequentie

1600 MHz

Foutcontrole

ECC

Kleur (specifiek)

Groen

Geheugentechnologie

DDR3

Grootte geheugen (werkgeheugen)

1 x 8 GB

UKCA

Ja

Omschrijving

Upgrade your Dell PowerEdge server with the CoreParts DDR3 8 GB ECC unbuffered memory module. This 240-pin DIMM runs at 1600 MHz and is designed to boost performance for virtualization, databases, and demanding workloads. Key Features & Design * Memory Type: DDR3 ECC Unbuffered * Capacity: 8 GB * Form Factor: DIMM, 240-pin * Speed: 1600 MHz (PC3-12800) * Compatibility: Dell PowerEdge servers including C5220, M620, R320, R620, R720, R720xd, T320, and T620 * Part Number: MMD2622/8GB Performance / Benefits Arranging 8 GB of additional memory helps reduce bottlenecks from memory constraints, enabling smoother virtualization, faster application response times, and improved caching for data-intensive workloads. With ECC, the module detects and corrects single-bit errors, enhancing reliability in critical server environments. This memory upgrade is an approachable way to expand capacity in supported Dell PowerEdge models, promoting better overall system stability and responsiveness.