• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Argus EP 119 | WiFi 5 USB Adapter (AC600) | 600 Mbit/s | BULK

EAN:
Fabrikantnummer:
Artikelnummer:
Niet beschikbaar

Verkoop en verzending door  Conrad Electronic

Technische specificaties

Soortnaam

Omschrijving

The Argus EP 119 Wi Fi 5 600Mbps USB Adapter in the bulk version is a compact USB solution that adds Wi Fi and Bluetooth to a PC or laptop with minimal effort. It is useful if your device does not have Wi Fi, if the built in Wi Fi is outdated, or if you want a quick connection without a large adapter sticking out.

For Wi Fi, this adapter supports dual band on 2.4 GHz and 5 GHz with Wi Fi 5, works with the IEEE 802.11a b g n ac standards, and delivers a maximum data rate of up to 600 Mbit s. For security, it supports WEP, WPA, and WPA2, so it fits into most common networks.

Alongside Wi Fi, it also includes Bluetooth 4.2, which is handy for pairing a headset, mouse, keyboard, or controller without extra dongles. The adapter uses a USB 2.0 interface, is based on the Realtek RTL8821CU chipset, and is powered via USB.

Thanks to its compact and lightweight design, it is suitable for both desktop PCs and laptops, especially if you want a simple and affordable upgrade that combines Wi Fi and Bluetooth in one device.

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven