• Platform for Everything Technical
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

3Doodler CREATE FILAMENT PLA BLACK PL01-TUXB-250 Polyacticsäure (PLA) Schwarz 2 g (PL01-TUXB-250)

1/5
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
Filamentmateriaal

PLA kunststof

Eigenschappen filament

Hoogglans

Filament-Ø

3 mm

Filamentkleur

Zwart

Min. druktemperatuur

180 °C

Max. druktemperatuur

190 °C

Gewicht

550 g

Inhoud

1 stuk(s)

UKCA

Ja

Omschrijving

The 3Doodler CREATE PLA Filament in black is a versatile and beginner-friendly PLA filament designed for the 3Doodler CREATE pen. This 2 g piece (model PL01-TUXB-250) delivers reliable extrusion for quick crafts, prototypes, and artistic projects. Key Features & Design * Material: PLA (Polylactic Acid) for a safe, eco-conscious plastic that’s easy to work with. * Color: Deep black for bold lines, high contrast, and clean detailing. * Weight: 2 g filament segments, packaged under the PL01-TUXB-250 designation. * Compatibility: Specifically designed for 3Doodler CREATE pens for smooth feeding and consistent flow. * Performance: Low odor during use and reliable extrusion with minimal warping. * Finish: Produces crisp outlines and a smooth surface suitable for a range of crafts and models. Performance / Benefits Turn ideas into tangible pieces with ease. The black PLA filament supports high-contrast sketches, jewelry accents, miniatures, and rapid prototyping. PLA’s user-friendly properties — easy to extrude, quick cooling, and cleaner cleanup — make it ideal for beginners, classrooms, and maker spaces, while still delivering reliable results for more complex designs. Add this 3Doodler PLA filament in black to your color palette and bring your designs to life with clarity and precision.