• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

TP-LINK TL-SL1311MP - Unmanaged - Fast Ethernet (10/100) - Power over Ethernet (PoE)

1/5
EAN:
Fabrikantnummer:
Artikelnummer:
Niet beschikbaar

Verkoop en verzending door  Conrad Electronic

Technische specificaties

Soortnaam

Netwerk switch

LAN-snelheid

1000 MBit/s

Overdrachtssnelheid

1 GBit/s

Basisfunctionaliteit

Unmanaged Switch

Ethernet-poorten

8

IEEE 802.3af PoE

8

PoE-at Ports

8

SFP-poorten

1 x

10/100 Mbit/s-poorten

8 x

10/100/1000 Mbit/s

2 x

Glasvezel-poorten

1

Auto-uplink op iedere poort

Ja

Jumbo frames

Ja

Bijzonderheden

PoE-functie

MAC-adressen

2000

Gewicht

1.50 kg

Breedte

209 mm

Hoogte

26 mm

Diepte

126 mm

Type

TP-Link TL-SL1311MP switch di rete Non gestito Fast Ethernet (10/100) Supporto P

Interfaces

RJ45

Kleur (specifiek)

Zwart

Max. omgevingstemperatuur

40 °C

UKCA

Ja

Omschrijving

TP-Link desktop switch TL-SL1311MP is an unmanaged switch with 8× 10/100Mbps ports and 3× Gigabit ports that requires no configuration. With 8× PoE (Power over Ethernet) ports, it can automatically detect and power all IEEE 802.3af/at compatible Powered Devices (PDs). In this situation, the electrical power is transmitted together with the data in a single cable, allowing you to extend your network to places where there are no power lines or outlets, where you want to attach devices such as APs, IP cameras or IP phones, etc.

Professional 11-port switch with 8-port PoE+ (124 W budget) for numerous applications. Compliance with the 802.3af/at PoE+ standard supports up to 30 W on each PoE port. The total 124 W PoE power budget* for the 8× PoE+ ports opens up a wide range of applications, such as monitoring for offices, dormitories and small businesses. It is fully compatible with IP cameras, access points, IP phones, computers, printers and more.

Ideal for IP Surveillance-Long-Range PoE Transmission and One-Click Traffic Separation
With Extend Mode, the PoE transmission distance reaches up to 250 m**-perfect for IP Camera deployment in large areas.

One-click Isolation Mode easily divides traffic for ports 1-8 to prevent snooping and tampering. This allows the switch to isolate broadcast storms for better security and performance.

When total power consumption exceeds 124 W, intelligent power management will cut off power to the lower priority port. This ensures power supply to the high-priority port and protects the device from overload. It also automatically detects and delivers the power needed for your PoE devices and protects your PoE and non-PoE devices from damage.

The TL-SL1311MP's internal components are protected by a high-quality metal casing to ensure a long service life. The fan-less design ensures no additional noise at their locations. The TL-SL1311MP has passed a series of stringent reliability tests and delivers switching performance you can trust.

Accessoires

(*Alle prijzen zijn excl. btw.)