• Hét platform voor al uw techniek
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

TP-Link RE815XE V1 WiFi-range extender

EAN:
Fabrikantnummer:
Artikelnummer:
1/6
Niet beschikbaar

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop en verzending door  Conrad Electronic

Technische specificaties

Breedte

106.6 mm

Hoogte

348.2 mm

Diepte

39.7 mm

Inhoud

1 stuk(s)

Type

RE

Kleur (specifiek)

Wit

Aantal antennes

4 x

10/100/1000 Mbit/s

1 x

Stroomverbruik (bij gebruik)

23 W

Gewicht

650 g

UKCA

Ja

Omschrijving

Discover the TP-Link RE815XE Wi-Fi range extender, a reliable solution designed for homes and offices seeking to eliminate Wi-Fi dead zones and enhance overall connectivity. With its tri-band capabilities, this external extender ensures seamless streaming, gaming, and browsing across multiple devices. Key Features & Design * Tri-Band Technology: Supports 2.4 GHz, 5 GHz, and 6 GHz bands for broader coverage and reduced interference, allowing you to connect more devices without sacrificing speed. * External Design: Compact and easy to set up, this extender plugs into any standard outlet and integrates smoothly with your existing Wi-Fi network. * High-Speed Performance: Engineered for Wi-Fi 6 standards, it delivers faster data rates and improved efficiency compared to older models. Performance & Benefits This Wi-Fi range extender solves common connectivity issues by extending your network's reach up to twice the distance, providing stable and reliable internet in hard-to-reach areas. Experience reduced lag and buffer times for smoother online activities, while its efficient design helps optimize your home or office network for everyday use, making it an essential tool for modern households with multiple connected devices.

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven