• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

StarTech.com USB 3.0 naar gigabit ethernet netwerkadapter - zilver - ideaal voor MacBook, Chromebook of tablet - USB 3.1

1/8
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
23 Stuk(s)

Verkoop door  Conrad ElectronicVerzending door  Erksononline1

Totaal
€ 83,11
Levering van goederen binnen overige EU landen (0% btw) incl. btw 
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
  • Poorten & interfacesInternNeeUSB-versie3.2 Gen 1 (3.1 Gen 1)ConnectiviteitstechnologieBedraadHostinterfaceUSBInterfaceEthernetAantal Ethernet LAN (RJ-45)-poorten1BandbreedteMaximale overdrachtssnelheid van gegevens2000 Mbit/sFull duplexJaNetwerkChipsetRealtek RTL8153VLAN-taggingJaJumbo frames9000Maximale overdrachtssnelheid van gegevens2000 Mbit/sEthernet LANJaEthernet LAN, data-overdrachtsnelheden10,100,1000 Mbit/sBekabelingstechnologie10/100/1000BaseT(X)NetwerkstandaardIEEE 802.1Q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3xAuto MDIX IEEEJaMaximale afstand100 mJumbo Frames ondersteuningJaFull duplexJaDatastroombeheerJaDesignInternNeeKleur van het productZilverChipsetRealtek RTL8153LED-indicatorenActiviteit, Link, StroomMateriaal behuizingAluminiumMinimale systeemeisenOndersteunt WindowsWindows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 Pro, Windows 10 Pro x64, Windows 10 x64, Windows 7, Windows 7 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 7 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 7 x64, Windows 8, Windows 8 Enterprise, Windows 8 Enterprise x64, Windows 8 Pro, Windows 8 Pro x64, Windows 8 x64, Windows 8.1, Windows 8.1 Enterprise, Windows 8.1 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 8.1 x64, Windows 98SE, Windows ME, Windows Vista Business, Windows Vista Business x64, Windows Vista Enterprise, Windows Vista Enterprise x64, Windows Vista Home Basic, Windows Vista Home Basic x64, Windows Vista Home Premium, Windows Vista Home Premium x64, Windows Vista Ultimate, Windows Vista Ultimate x64, Windows Vista x64, Windows XP, Windows XP Home, Windows XP Home x64, Windows XP Professional, Windows XP Professional x64Ondersteunt Mac-besturingssysteemMac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.7 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 13.0 VenturaOndersteunt LinuxJaAndere ondersteundende systemenChromeOSOndersteunde server operating systemsWindows Server 2003, Windows Server 2008 R2, Windows Server 2012, Windows Server 2016, Windows Server 2019Eisen aan de omgevingBedrijfstemperatuur (T-T)0 - 70 °CTemperatuur bij opslag-55 - 125 °CRelatieve vochtigheid in bedrijf (V-V)20 - 90 procentGewicht en omvangBreedte24,9 mmDiepte66 mmHoogte17 mmGewicht36 gBreedte verpakking112 mmDiepte verpakking204 mmHoogte verpakking21 mmGewicht verpakking100 gVerpakkingBreedte verpakking112 mmDiepte verpakking204 mmHoogte verpakking21 mmGewicht verpakking100 gSnelstartgidsJaPrestatieAuto MDIX IEEEJaOndersteunt WindowsWindows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 Pro, Windows 10 Pro x64, Windows 10 x64, Windows 7, Windows 7 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 7 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 7 x64, Windows 8, Windows 8 Enterprise, Windows 8 Enterprise x64, Windows 8 Pro, Windows 8 Pro x64, Windows 8 x64, Windows 8.1, Windows 8.1 Enterprise, Windows 8.1 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 8.1 x64, Windows 98SE, Windows ME, Windows Vista Business, Windows Vista Business x64, Windows Vista Enterprise, Windows Vista Enterprise x64, Windows Vista Home Basic, Windows Vista Home Basic x64, Windows Vista Home Premium, Windows Vista Home Premium x64, Windows Vista Ultimate, Windows Vista Ultimate x64, Windows Vista x64, Windows XP, Windows XP Home, Windows XP Home x64, Windows XP Professional, Windows XP Professional x64Ondersteunt Mac-besturingssysteemMac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.7 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 13.0 VenturaOndersteunt LinuxJaAndere ondersteundende systemenChromeOSOndersteunde server operating systemsWindows Server 2003, Windows Server 2008 R2, Windows Server 2012, Windows Server 2016, Windows Server 2019Technische detailsCode geharmoniseerd systeem (HS)85176990Overige specificatiesChipsetRealtek RTL8153Jumbo frames9000Materiaal behuizingAluminiumSnelstartgidsJaDatastroombeheerJaCode geharmoniseerd systeem (HS)85176990Inhoud van de verpakkingSnelstartgidsJaLogistieke gegevens(Buitenste) hoofdverpakking breedte370 mm(Buitenste) hoofdverpakking lengte420 mm(Buitenste) hoofdverpakking hoogte350 mmHoeveelheid per (buitenste) hoofdverpakking120 stuk(s)Code geharmoniseerd systeem (HS)85176990
Kabellengte

0 cm

Uitvoering (kabel)

Kabel

Kleur (specifiek)

Meerdere kleuren

Aansluiting A

USB

Aansluiting B

USB

Geschikt voor Apple product

MacBook

Aantal aansluitingen A

1 x

Aantal aansluitingen B

1 x

Kabeltoepassing

Computer

Bijzonderheden

Metaal

Overdrachtssnelheid (max.)

1 GBit/s

Geschikt voor videosignaal

Nee

Aansluittype

USB

Toepassingsbereik

Laptops

Gewicht

0.06

UKCA

Ja

Documenten en downloads

Datablad

Datablad 813526063 StarTech.com USB 3.0 naar gigabit ethernet netwerkadapter - zilver - ideaal voor MacBook, Chromebook of tablet - USB 3.1

Omschrijving

Voeg een vaste gigabit Ethernet-verbinding toe aan uw laptop of tablet via de USB 3.0-poort
Native stuurprogramma ondersteuning (Windows, Mac en Chrome OS)
Strak aluminium design met zilveren afwerking - past perfect bij uw MacBook, Chromebook of tablet
Biedt betrouwbare vaste netwerktoegang met een 10/100/1000 RJ45 Ethernet-poort die volledig voldoet aan IEEE 802.3i/u/ab standaards
USB-voeding voor overtuigende mobiliteit
Realtek RTL8153 chipset betrouwbare betrouwbare prestaties

Krijg snel, betrouwbare netwerktoegang voor uw MacBook, Chromebook™ of tablet, zelfs als u geen Ethernet-poort heeft. Deze USB 3.0 naar gigabit netwerkadapter maakte één RJ45 Ethernet-poort naar uw computer via uw USB 3.0-poort. Direct te installeren - zonder stuurprogramma's.
Strak, zilveren design past perfect bij een MacBook of Chromebook
Geproduceerd met een hoogwaardige aluminium behuizing met zilveren afwerking, past de netwerkadapter mooi bij uw MacBook, Chromebook of tablet. Door zijn compactheid en draagbaarheid is deze USB-netwerkadapter de ideale laptopaccessoire. U hoeft geen voedingsadapter meer mee te nemen om de adapter te gebruiken, omdat deze direct vanaf de USB-hostpoort wordt gevoed.
Krachtige gigabit netwerkverbindingen
Ideaal voor gebruik op kantoor of thuis, ondersteunt de USB 3.0 netwerkadapter de volledige gigabit capaciteit door de snelheid van USB 3.0 (5 Gbps) te benutten. U heeft snel toegang tot zeer grote bestanden via een gigabitnetwerk, waardoor u elke dag weer waardevol tijd gewaardeerd wordt. De Realtek chipset betrouwbare prestaties.
Eenvoudige installatie dankzij native stuurprogrammaondersteuning
Gebruiksklaar in een mum van tijd. Steek deze Ethernet-kabeladapter gewoon in de USB-poort van uw laptop en maak verbinding met uw netwerk. De netwerkadapter-chipset biedt native stuurprogramma ondersteuning, zodat u zich geen zorgen meer hoeft te maken over het installeren van extra software.
De USB31000SA wordt ondersteund door een 2-jarige garantie en gratis levenslange technische ondersteuning van StarTech.com.
Voeg een vaste gigabit Ethernet-verbinding toe aan uw laptop of tablet via de USB 3.0-poort
Native stuurprogramma ondersteuning (Windows, Mac en Chrome OS)
Strak aluminium ontwerp met zilveren finish - past perfect bij uw MacBook, Chromebook of tablet
Biedt betrouwbare vaste netwerktoegang met een 10/100/1000 RJ45 Ethernet-poort die volledig voldoet aan IEEE 802.3i/u/ab standaards
USB-voeding voor schone mobiliteit
Realtek RTL8153 chipset beveiligde betrouwbare

Technische specificaties
Media & Performance
Ondersteund mediatype Twisted-pair
Netwerk & Communicatie
Netwerktechnologie 10/100/1000Base-T
Interfaces/Poorten
Aansluiting USB 3.1
Aantal netwerkpoorten (RJ45) 1
Totaal aantal poorten 1
Uiterlijke kenmerken
Gewicht (bij ligging) 36,9 g
Vormgeving Desktop
Hoogte 17,8 mm
Breedte 25,4 mm
Diepte 66 mm
Algemene informatie
Producttype Gigabit-ethernetadapter
Artikelcode fabrikant USB31000SA
Website adres fabrikant startech/?c=EU
Verpakte hoeveelheid 1
Fabrikant StarTech
Productnaam Gigabit-ethernetadapter

Merk StarTech
Overige
Bijkomende informatie
Voeg een vaste gigabit Ethernet-verbinding toe aan uw laptop of tablet via de USB 3.0-poort
Native stuurprogramma ondersteuning (Windows, Mac en Chrome OS)
Strak aluminium design met zilveren afwerking - past perfect bij uw MacBook, Chromebook of tablet
Biedt vaste vaste netwerktoegang met een 10/100/1000 RJ45 Ethernet-poort die volledig voldoet aan IEEE 802.3i/u/ab standaards
USB-voeding voor voldoende mobiliteit
Realtek RTL8153 chipset betrouwbare prestaties
Ondersteunt Wake-on-LAN
Tot 9K Jumbo Frame ondersteuning
Ondersteunt Auto MDIX
Full-duplex flow control ondersteuning

Ondersteunde apparatuur PC
Systeemvereisten Windows 10
Milieuvriendelijk Ja
Compatibiliteit van besturingssysteem Mac OX 10.15 Catalina
Windows XP
Windows Vista
Windows Server 2022
Windows Server 2016
Windows Server 2019
ChromeOS
Linux 2.6.25 Torvalds
Mac OS 11 Big Sur
Mac OS 12 Monterey
Mac OS 13 Ventura
Windows 10
Windows 11
Windows 7
Windows 8
Windows 8.1
Windows Server 2003
Windows Server 2008 R2 Standard
Windows Server 2012

Wat voor soort Netwerkkaarten, netwerkadapters zoekt u?

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven