1/5
Digital Signage display
65 inch
24/7
1200 : 1
3840 x 2160 Pixel
16:9
60 Hz
60 Hz
2 x
RJ45
0.5 W
300 x 300 mm
Zwart
(b x h x d) 146.2 x 84.2 x 7.1 cm
146.2 cm
84.2 cm
7.1 cm
842 mm
71 mm
22.1 kg
21.2 kg
E (A - G)
165.1 cm (65 inch)
3840 x 2160 Pixel
Ultra HD (3840 x 2160 Pixel)
165.1 cm
165.1 cm
65 inch
218 W
400000 : 1
IPS
FLAC
LPCM
MP3
WAV
WMA
4 x
Home
Nee
Ja
HDR10
Geïntegreerde luidspreker
32 GB
1 x
20 W
550 cd/m²
8 ms
178°
178°
Ja
Ja
Datablad 864108722 Sony Bravia FW-65BZ35L Professional Display 165cm (65"")