Housing: Specifications, Also known as, SNH505, SNV052-F-L, Weight and Dimensions, Inner (d) MM, 165,00, Outer (D) MM, 46,00, Width (B) MM, 74,00, Inner (d) Inch, 6.4961, Outer (D) Inch, 1.8110, Width (B) Inch, 2.9134, Weight (kg), 1.421 Housing: SNL505 Specifications: Also known as SNH505, SNV052-F-L Weight: 1.421 kg Dimensions: Inner (d) MM: 165.00 Outer (D) MM: 46.00 Width (B) MM: 74.00 Inner (d) Inch: 6.4961 Outer (D) Inch: 1.8110 Width (B) Inch: 2.9134 SNL505 SKF is a high-quality bearing housing suitable for various industrial applications. This item provides excellent performance and reliability, making it a popular choice among professionals. You can purchase this durable and efficient product at PLC2Day.
Opmerkingen
Omschrijving
Housing: Specifications, Also known as, SNH505, SNV052-F-L, Weight and Dimensions, Inner (d) MM, 165,00, Outer (D) MM, 46,00, Width (B) MM, 74,00, Inner (d) Inch, 6.4961, Outer (D) Inch, 1.8110, Width (B) Inch, 2.9134, Weight (kg), 1.421 Housing: SNL505 Specifications: Also known as SNH505, SNV052-F-L Weight: 1.421 kg Dimensions: Inner (d) MM: 165.00 Outer (D) MM: 46.00 Width (B) MM: 74.00 Inner (d) Inch: 6.4961 Outer (D) Inch: 1.8110 Width (B) Inch: 2.9134 SNL505 SKF is a high-quality bearing housing suitable for various industrial applications. This item provides excellent performance and reliability, making it a popular choice among professionals. You can purchase this durable and efficient product at PLC2Day.
Opmerkingen
Accessoires
(*Alle prijzen zijn excl. btw.)
De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven