Siemens Halfgeleiderbescherming 3RF23201AA26 20 A Schakelspanning (max.): 600 V/AC Schakelend bij overbelasting 1 stuk(s
Verpakkingswijze
Piece
Soortnaam
Halfgeleiderbescherming
Regelspanning (min.)
110 V/AC
Regelspanning (max.)
230 V/AC
Schakelspanning (max.)
600 V/AC
Datasheet (PDF)
Fabrikantnummer:
Artikelnummer:
Totaal (€ 109,99 / Stuk)
€ 109,99
incl. btw
& Gratis verzending*
Incl. 14 dagen retourrecht (30 dagen met)
Technische specificaties
- Bevestigingswijze: Schroef- en klikbevestiging op DIN-rail 35 mm
- bedrijfsfrequentie: 50/60 Hz
- isolatiespanning: 600 V
- uitvoering van het product: 1-fasig aantal Polen: 1
Piece
- Soortnaam
Halfgeleiderbescherming
- Type
3RF2320-1AA26
- Schakelwijze
Schakelend bij overbelasting
- Aansluiting
Schroeven
- Regelspanning (min.)
110 V/AC
- Regelspanning (max.)
230 V/AC
- Stuurspanningsbereik
110 - 230 V/AC
- Regelstroom (max.)
15 mA
- Stootstroom (max.)
600 A
- Schakelspanning (min.)
48 V/AC
- Schakelspanning (max.)
600 V/AC
- Laadstroom (max.)
20 A
- Uitgangsspanning (min.)
48 V
- Uitgangsspanning (max.)
600 V/AC
- Uitgangsstroom (max.)
20 A
1x NO
- Min. temperatuur
-25 °C
- Max. temperatuur
+60 °C
IP20
- Breedte
22.5 mm
- Hoogte
100 mm
- Diepte
123.5 mm
- Conform RoHS
Ja
- Continu stroom (max.)
20 A
- Inhoud
1 stuk(s)
1
TRUE
110-230 V
110-230 V
20 A
AC
20 A
- UKCA
n.v.t.
Documenten en downloads
Datablad
Datablad 2261687 Siemens Halfgeleiderbescherming 3RF23201AA26 20 A Schakelspanning (max.): 600 V/AC Schakelend bij overbelasting 1 stuk(s
Gebruiksaanwijzingen en veiligheidsinformatie
Gebruiksaanwijzingen en veiligheidsinformatie 2261687 Siemens Halfgeleiderbescherming 3RF23201AA26 20 A Schakelspanning (max.): 600 V/AC Schakelend bij overbelasting 1 stuk(s
Omschrijving
Solid-state contactor 1-phase 3RF2 AC 51 / 20 A / 40 °C 48-600 V / 110-230 V AC screw terminal solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The compact design saves space on the mounting rail. The solid-state contactors can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The compact design saves space on the mounting rail. The solid-state contactors can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
Wat voor soort Halfgeleider-relais zoekt u?
Accessoires
(*Alle prijzen zijn excl. btw.)De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven