• Hét platform voor al uw techniek
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

MDT BE-04230.02 Binäreingang 4-fach, 2TE, REG (BE-04230.02)

EAN:
Fabrikantnummer:
Artikelnummer:
Type
BE-04230.02 4fach 2TE REG
Inhoud
1 stuk(s)
Breedte
41 mm
Hoogte
101 mm
Afm.
(b x h x d) 41 x 101 x 69 mm
Datasheet (PDF)
Niet beschikbaar

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop en verzending door  Conrad Electronic

Technische specificaties

Type

BE-04230.02 4fach 2TE REG

Inhoud

1 stuk(s)

Breedte

41 mm

Hoogte

101 mm

Afm.

(b x h x d) 41 x 101 x 69 mm

Diepte

69 mm

Gewicht

0.1020 kg

UKCA

Ja

Documenten en downloads

Datablad

Datablad 815036515 MDT BE-04230.02 Binäreingang 4-fach, 2TE, REG (BE-04230.02)

Omschrijving

MDT BE-04230.02 Binäreingang 4-fach, 2TE, REG (BE-04230.02) offers a compact, reliable solution for digital input needs in industrial automation. This 4-channel binary input module is designed to fit neatly into control panels and DIN rail assemblies, delivering accurate signal detection for a wide range of automation applications. Key benefits * Four digital input channels for monitoring binary signals from sensors, switches, and alarms. * 2TE width provides a space-efficient form factor ideal for high-density control cabinets. * REG variant ensures compatibility within MDT BE-series modules and standard control architectures. * Plug-and-play integration with MDT automation ecosystems for quick setup and straightforward maintenance. * Rugged industrial design built to withstand demanding environments and deliver reliable performance over time. The MDT BE-04230.02 stands out by delivering a reliable, compact 4-channel binary input solution that simplifies wiring and reduces panel footprint. It is well-suited for machine monitoring, process automation, and real-time status reporting in control cabinets. Its 2TE footprint enables greater I/O density without compromising ease of installation, while maintaining seamless compatibility with MDT’s broader BE-series lineup.

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven