• Platform for Everything Technical
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

Maul 4002390053051 Maul - Klembord a3 dwars aluminium

Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar wo. 28 okt.
31 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Kleinkantoor

Aantal
Totaal
€ 32,91
Levering van goederen binnen overige EU landen (0% btw) excl. btw 
& 
excl. € 5,95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
zonder verdere verzendkosten 

Incl. 14 dagen retourrecht

Highlights & Details

Maul 4002390053051 Maul - Klembord a3 dwars aluminium

  • Handig en stijlvol documentbeheer

Technische specificaties

Voor papierformaat

DIN A3

Kleur (specifiek)

Metaal

Afm.

(b x h x d) 450 x 327 x 15 mm

Materiaal

Aluminium

Breedte

450 mm

Hoogte

327 mm

Diepte

15 mm

Producttype

Zwischenablage

Vulhoogte met papier (max.)

10 mm

Grip

Ja

UKCA

n.v.t.

Documenten en downloads

Datablad

Datablad 800985498 Maul 4002390053051 Maul - Klembord a3 dwars aluminium

Omschrijving

Meet the MAUL Writing Plate — a durable aluminum writing surface designed for professionals, students, and creatives who need a reliable, clamp-mounted board. In a DIN A3 landscape orientation with rounded edges, it offers a clean, organized workspace built to withstand daily use. Key Features & Design * Material: Anodized aluminum for durability and a smooth, write-ready surface * Size & Orientation: DIN A3, landscape format * Edges: Rounded corners for safety and a refined look * Mounting: Built-in Bügelklemme clamp for quick, secure attachment to desk edges * Finish: Clear anodized finish for long-lasting wear * Model: 23532-08 * Ideal for: Drafting, note-taking, planning, and presentations Performance / Benefits The MAUL Writing Plate provides a stable, write-ready surface that stays flat during use. The integrated clamp enables quick, tool-free attachment to the edge of your desk or work surface, freeing up space while you work. Thanks to the anodized aluminum, the board resists wear and corrosion, keeping a professional appearance over time. Rounded corners reduce snagging and add a refined touch to your workspace. Designed for daily use in offices, studios, classrooms, or home workspaces, this DIN A3 landscape board supports drafting, sketching, and planning with clarity and ease, helping you stay organized and productive.