• Hét platform voor al uw techniek
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

Maul 4002390053037 Maul - Klembord a3 staand aluminium

1/3
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar wo. 28 okt.
28 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Kleinkantoor

Aantal
Totaal
€ 32,91
Levering van goederen binnen overige EU landen (0% btw) excl. btw 
& 
excl. € 5,95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
zonder verdere verzendkosten 

Incl. 14 dagen retourrecht

Highlights & Details

Maul 4002390053037 Maul - Klembord a3 staand aluminium

  • Gemaakt van geanodiseerd aluminium

Technische specificaties

Voor papierformaat

DIN A3

Soortnaam

Klembord

Kleur (specifiek)

Zilver

Afm.

(b x h x d) 32.7 x 45 x 450 cm

Positie klem

Boven

Kleur klem

Vernikkeld

Materiaal

Aluminium

Materiaal klem

Vernikkeld

Breedte

32.7 cm

Hoogte

45 cm

Diepte

450 mm

Producttype

Klemmbrett

Sterkte

1 mm

Afgeronde hoeken

Ja

Klemdikte (max.)

10 mm

UKCA

n.v.t.

Documenten en downloads

Datablad

Datablad 800985499 Maul 4002390053037 Maul - Klembord a3 staand aluminium

Omschrijving

The MAUL Schreibplatte is a durable aluminium writing board designed for professionals and students who need a sturdy, clamp-mounted surface for sketches and notes. Sized for DIN A3 in portrait orientation, it offers a clean, anodized aluminum finish and rounded edges for a polished look and safe handling. Key Features & Design * DIN A3 portrait format ideal for upright sheets, sketches, and drafting work * Material: anodized aluminum provides light, durable, and corrosion-resistant performance * Rounded edges for safety and a refined, professional appearance * Clamp attachment with a sturdy Bügelklemme to securely mount the plate to desks or edges * Finish and construction designed for daily use in offices, studios, and classrooms * Model/SKU 23530-08 for easy reference Performance & Benefits Enjoy a stable, distraction-free workspace where papers stay put as you write, draw, or annotate. The clamp keeps sheets secured without slippage, making it ideal for drafting, note-taking, and presentations. Built from durable anodized aluminum, the Schreibplatte withstands regular use and maintains its sleek look over time, delivering reliable function in a compact, portrait-configured board.