• Platform for Everything Technical
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

KuKoo Werktafel – 80cm x 60cm x 30cm

1/5
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar di. 27 okt.
27 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Monster Group BV

Aantal (Verpakkingsgrootte 71 kg)
Totaal
€ 91,50
Levering van goederen binnen overige EU landen (0% btw) excl. btw 
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
Enhance the functionality of your commercial kitchen with this highly durable 80cm x 60cm x 30cm prep table.
This table provides a sturdy and spacious surface for chopping, preparing and assembling – essential for busy restaurants and catering businesses.
Made from high-quality stainless steel (grade 201), this table offers exceptional strength and durability, allowing it to withstand frequent use in the demanding commercial kitchens. The smooth finish makes cleaning easy, perfect for environments that need to maintain a high level of food hygiene. The sleek, polished appearance not only gives a professional look, but also fits in seamlessly with surrounding kitchen appliances.
A convenient lower shelf provides an additional space-saving solution for storing supplies, appliances or small kitchen appliances within easy reach. With 3 height positions, each at 2-inch intervals, you can adjust the table to the items you want to store. Both the tabletop and lower shelf have a remarkable load capacity of 80 kg, so you can easily store heavy items and perform tasks with the confidence that they are well secured.
Equipped with four castor wheels, you can effortlessly move the table around your workspace. The wheels provide smooth and easy maneuverability, allowing you to position the table where it is most convenient. In addition, two brakes allow you to firmly lock the table during use to ensure a stable surface.
Additionally, the table comes with 4 adjustable ball feet, which provides even more flexibility. The interchangeable legs and wheels allow you to use the table both mobile and stationary. The adjustable nature of the legs not only makes it easy to level the table on uneven surfaces, but also allows for ergonomic use for staff of different heights. Simply rotate each leg individually to adjust to your work environment, ensuring your work table remains stable and secure.
With its significant load-bearing capacity, easy-to-clean surface and overall functional design, you can transform your kitchen to create an efficient workflow.
Product Features:


Sturdy stainless steel work table

Impressive load capacity of 160 kg

4 x Swivel castors with 2 brakes

4 x Adjustable leveling legs

3 x Height positions for shelves



 
Specifications:


Color: Silver

Material: Stainless steel (201)

Weight: 7.1 kg

Height: 800mm / 80cm / 31.5inch

Breedte: 600 mm / 60 cm / 24 inch

Diepte: 300 mm / 30 cm / 12 inch

Load capacity per shelf: 80 kg

Total load capacity: 160 kg

Number of plank positions: 3

Plank spacing: 2 inches



 
Contents of the box:


1 x Heavy duty work table