• Platform for Everything Technical
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

Goobay Magnetic Circuit Board Holders and Metal Plate

1/6
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar di. 27 okt.
1 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Aantal
Totaal
€ 13,87
Levering van goederen binnen overige EU landen (0% btw) excl. btw 
& 
excl. € 5,95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
zonder verdere verzendkosten 
Slechts 1 Stuk(s) beschikbaar

Incl. 14 dagen retourrecht

Technische specificaties

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

UKCA

n.v.t.

Documenten en downloads

Datablad

Datablad 933745194 Goobay Magnetic Circuit Board Holders and Metal Plate

Omschrijving

Description Unwavering support for your workpiece: The strong magnets hold your circuit board firmly in place so that you can place even the smallest solder points cleanly – no slipping, no shifting. Unlike with models with tips for the circuit board to rest on, this one guarantees an absolutely secure hold in the side notches, especially for light and small PCBs. Features
Both hands free for soldering: Circuit board holder with side notches that hold the boards securely and precisely during soldering work
The extremely strong magnets ensure a completely secure hold on metal surfaces without the workpiece slipping or shifting
Particularly suitable as a soldering aid for small and light circuit boards that are otherwise difficult to secure
Suitable for circuit board thicknesses up to 4 mm: The individual magnets can be readjusted with the integrated screw in each notch
With sturdy metal plate that is heavy enough to prevent it from slipping during soldering work (dimensions: 210 x 135 x 10 mm)
Suitable for circuit board thicknesses up to 4 mm: The individual magnets can be readjusted with the integrated screw in each notch
Non-slip rubber nubs on the feet of the soldering aid ensure a secure stand

Wat voor soort Soldeerhulpmiddelen zoekt u?