Voor toepassingsgebieden zoals: Theater; beurs- en winkelbouw; clubs/dansscholen; podium
De teksten voor dit artikel zijn automatisch vertaald.
Technische specificaties
Soortnaam
Windmachine
Uitstootvolume
510 m³/min
Kleur (specifiek)
Zwart
270 mm
Breedte
240 mm
Hoogte
305 mm
Afm.
(l x b x h) 270 x 240 x 305 mm
Gewicht
3.65 kg
Documenten en downloads
Gebruiksaanwijzingen en veiligheidsinformatie
Gebruiksaanwijzingen en veiligheidsinformatie 3132739 Eurolite RF-300 Windmachine
Omschrijving
The EUROLITE RF-300 Radialgebläse (80208054) is a compact blower designed for professional stage and event setups. It delivers targeted airflow with a focus on cooling and ventilation, helping equipment stay cool and reliable during demanding performances. Key Features & Design * Compact, space-saving design ideal for crowded venues and rigging areas * Rugged construction built for dependable operation in professional environments * Efficient radial airflow to support cooling of lighting, audio, and other gear * Easy installation and integration into existing ventilation setups Performance / Benefits The RF-300 provides steady airflow where you need it most, helping prevent overheating, extend equipment life, and maintain stable performance during busy event schedules. Its straightforward setup reduces deployment time for technicians, so teams can focus on delivering a smooth show.
Uitvoering
Instelbare
luchtuitstroomhoek via plug-and-play voor toepassingsgebieden zoals theater; meet- en winkelbouw; clubs/dansscholen; podium stroomvoorziening: 230 V AC, 50 Hz totale aansluitwaarde: 100 W stroomaansluiting: Vaste stroomaansluitkabel met geaarde stekker kleur behuizing: Zwart aansturing: Plug-and-play toerental: 1300 omw/min maximale luchtdoorvoer: 510 m3/h
Omvang van de levering
1 x apparaat, 1 x gebruiksaanwijzing
Omschrijving
The EUROLITE RF-300 Radialgebläse (80208054) is a compact blower designed for professional stage and event setups. It delivers targeted airflow with a focus on cooling and ventilation, helping equipment stay cool and reliable during demanding performances. Key Features & Design * Compact, space-saving design ideal for crowded venues and rigging areas * Rugged construction built for dependable operation in professional environments * Efficient radial airflow to support cooling of lighting, audio, and other gear * Easy installation and integration into existing ventilation setups Performance / Benefits The RF-300 provides steady airflow where you need it most, helping prevent overheating, extend equipment life, and maintain stable performance during busy event schedules. Its straightforward setup reduces deployment time for technicians, so teams can focus on delivering a smooth show.
Uitvoering
Instelbare
luchtuitstroomhoek via plug-and-play voor toepassingsgebieden zoals theater; meet- en winkelbouw; clubs/dansscholen; podium stroomvoorziening: 230 V AC, 50 Hz totale aansluitwaarde: 100 W stroomaansluiting: Vaste stroomaansluitkabel met geaarde stekker kleur behuizing: Zwart aansturing: Plug-and-play toerental: 1300 omw/min maximale luchtdoorvoer: 510 m3/h