• Platform for Everything Technical
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

Delock USB Type-C™ Network Adapter 10 Gigabit LAN 1 x RJ45

1/2
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar wo. 4 nov.
5 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Aantal
Totaal
€ 89,94
Levering van goederen binnen overige EU landen (0% btw) excl. btw 
& 
excl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
zonder verdere verzendkosten 
Gratis verzending*
Slechts 5 Stuk(s) beschikbaar

Incl. 14 dagen retourrecht

Technische specificaties

Model

Rond

Kabellengte

0 cm

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Grijs

Toetsenbordlayout

QWERTZ, Duits

Kabeltoepassing

Apparaat (koud)

Aansluittype

USB

10 Gbit/s

UKCA

Ja

Documenten en downloads

Datablad

Datablad 936249175 Delock USB Type-C™ Network Adapter 10 Gigabit LAN 1 x RJ45

Omschrijving

Description High speed: Data transfer rates up to 10 Gbps
This USB network adapter by Delock offers a reliable and fast network connection. With a transmission speed of up to 10 gigabits per second, it enables efficient working and smooth streaming.

Compact and lightweight design
The compact and lightweight design makes the adapter ideal for use on the go or in the office. It also ensures a stable and secure network connection with consistent performance. The adapter is compatible with Windows, Mac OS and Linux, making it very versatile.

NBASE-T for higher speed
Modern services and new technologies require higher bandwidths. NBASE-T technology enables speeds of 1 Gbps, 2,5 Gbps, 5 Gbps and 10 Gbps with conventional networking cables. The best possible transmission rate is set automatically.

Please Note
To achieve a network speed of 10 Gbps, the host device must support USB 20 Gbps. The speeds with other interfaces are as follows:
• With a USB 10 Gbps host: approximately 7 Gbps
• With a USB 5 Gbps host: approximately 3 Gbps Specification • Connectors:
1 x USB 20 Gbps USB Type-C™ male
1 x 10 Gigabit LAN RJ45 jack
• Chipset: Realtek RTL8159
• Data transfer rate:
Ethernet up to 10 Mbps
Fast Ethernet up to 100 Mbps
Gigabit Ethernet up to 1000 Mbps
NBASE-T with up to 2.5 Gbps and 5 Gbps
10 Gigabit Ethernet up to 10 Gbps
• Supports IEEE 802.3, 802.3u, 802.3ab
• Supports IEEE 802.3bz: 2.5 / 5GBASE-T
• Supports IEEE 802.3an: 10GBASE-T
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports IEEE 802.1Q Virtual LAN (VLAN)
• Supports IEEE 802.1P layer 2 priority encoding
• Supports IEEE 802.3x full duplex flow control
• Supports 16k Jumbo Frames
• LED indicator for link and activity
• USB bus powered
• Robust aluminum housing
• Colour: anthracite
• Cable length without connectors: ca. 15 cm
• Dimensions (LxWxH): ca. 77 x 34 x 15 mm System requirements • Linux Kernel 6.14 or above
• Mac OS 15.6.1 or above
• Windows 11
• Device with a free USB Type-C™ port or with a free Thunderbolt™ 3/4/5 port Package content • USB Type-C™ 10 Gigabit LAN adapter
• User manual

Wat voor soort Netwerkkaarten, netwerkadapters zoekt u?

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven