• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

Delock GSM Antenna SMA plug 7 dBi fixed omnidirectional with magnetic base and connection cable RG-58 3 m outdoor black

1/3
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
32 Stuk(s)

Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Totaal
€ 94,38
Levering van goederen binnen overige EU landen (0% btw) incl. btw 
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
0.47

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Meerdere kleuren

Aansluiting A

SMA-stekker

Kabeltoepassing

Apparaat (koud)

Bijzonderheden

Stug

UKCA

Ja

Documenten en downloads

Datablad

Datablad 810952256 Delock GSM Antenna SMA plug 7 dBi fixed omnidirectional with magnetic base and connection cable RG-58 3 m outdoor black

Omschrijving

Description This GSM antenna by Delock allows the usage of different GSM bands inside and outside. It is completely compatible to GSM, LTE, UMTS, ZigBee 868 MHz / 915 MHz, DECT, Z-Wave and LoRa 868 MHz / 915 MHz. Specification • Connector: 1 x SMA plug
• Frequency range:
824 - 960 MHz
1710 - 1990 MHz
• GSM, LTE, UMTS, ZigBee, DECT, Z-Wave, LoRa 868 MHz / 915 MHz
• Antenna gain: 7 dBi
• Impedance: 50 Ohm
• Polarisation: vertical
• VSWR: 2.0
• Transmission power: 50 W
• Operating temperature: -30 °C ~ 70 °C
• Colour: black
• Cable: coaxial
• Cable type: RG-58
• Cable colour: black
• Cable attenuation: 0.6 dB @ 1 GHz per meter
• Cable diameter: ca. 4.95 mm
• Cable length incl. connector: ca. 3 m
• Antenna length including magnetic base: ca. 99.4 cm
• Diameter magnetic base: ca. 86.0 mm System requirements • Device with a free SMA jack Package content • GSM antenna