• Platform for Everything Technical
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

Delock Fan Filter with Clip 254 x 254 x 47 mm

1/5
Fabrikant
Delock
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kleur (specifiek)
Meerdere kleuren
Kabeltoepassing
Apparaat (koud)
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar wo. 4 nov.
23 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Aantal
Totaal
€ 35,13
Levering van goederen binnen overige EU landen (0% btw) excl. btw 
& 
excl. € 5,95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
zonder verdere verzendkosten 

Incl. 14 dagen retourrecht

Technische specificaties

Fabrikant

Delock

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Meerdere kleuren

Kabeltoepassing

Apparaat (koud)

Gewicht

0

UKCA

Ja

Documenten en downloads

Datablad

Datablad 936876088 Delock Fan Filter with Clip 254 x 254 x 47 mm

Omschrijving

Description The fan filter with clip by Delock offers reliable protection against dust, dirt and particles and ensures a clean air supply in control cabinets, industrial enclosures and electronic devices with fan ventilation. It significantly contributes to extending the service life of fans and sensitive components.

Practical clip mounting for quick filter replacement
The integrated clip mechanism allows the filter frame to be opened and closed easily without loosening the fan or screw connection. This means that the filter insert can be quickly removed, cleaned or replaced. Specification • For fan size: 220 x 220 mm
• External dimensions: ca. 254 x 254 mm
• Filter replacement: clip mechanism, no tools required
• Mounting type: screw mounting
• Mounting hole diameter: ca. 4.5 mm
• Pitch of screw hole: ca. 234.0 mm
• Protection rating: IP54
• Filter type: foam
• Dust removal rate: 85 %
• Temperature range: -30 °C ~ 70 °C
• Material: plastic
• Colour: white / blue Package content • Fan filter protection
• Mounting material