• Hét platform voor al uw techniek
  • Gratis inkoopoplossingen
  • Groot assortiment, één factuur
  • Retourrecht
Conrad

Delock DIN rail clip with 5 mounting holes – horizontally or vertically mounted

EAN:
Fabrikantnummer:
Artikelnummer:
1/5
Kleur (specifiek)
Meerdere kleuren
Gewicht
0.013
Inhoud
1 stuk(s)
Type
420874
Model
Rond
Datasheet (PDF)
Leverbaar ma. 2 nov.
182 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Aantal
Totaal
€ 5,05
Levering van goederen binnen overige EU landen (0% btw) excl. btw 
& 
excl. € 5,95 
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
Meerdere kleuren

Gewicht

0.013

Inhoud

1 stuk(s)

Type

420874

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Kabel

UKCA

Ja

Documenten en downloads

Datablad

Datablad 934205802 Delock DIN rail clip with 5 mounting holes – horizontally or vertically mounted

Omschrijving

Description The DIN rail clip with 5 mounting holes by Delock offers a stable and reliable mounting solution for DIN rails. With its five mounting points, the clip ensures that modules, devices or components are securely fixed to the rail, even in the event of vibrations or mechanical stress.

Flexible mounting – can be used horizontally and vertically
The design of the clip makes it suitable for both horizontal and vertical mounting, which makes it particularly flexible to install. Specification • DIN rail mounting: 35 mm
• 5 mounting holes
• 1 x mounting hole diameter: ca. 4.5 mm
• 4 x mounting hole diameter: ca. 4.0 mm
• Pitch of screw hole: ca. 20 mm
• Material: metal
• Colour: silver
• Dimensions (LxWxH): ca. 35 x 35 x 7 mm Package content • DIN rail clip
• 4 x M4 screw