Description This Delock adapter enables you to connect a M.2 NGFF module in 2242, 2230, 3042 or 3030 format. The adapter can be installed into your system through a Mini PCIe interface. Through the predetermined breaking point you can shorten the length from full size to half size. Specification • Connector: MiniPCIe male > 67 pin M.2 NGFF key B slot • Interface: USB 2.0 • Form factor: MiniPCIe full size / half size • Supports M.2 NGFF modules in format 2242, 2230, 3042 and 3030 with key B based on USB • Maximum height of the components on the module: 1.35 mm application of double-sided assembled modules supported • Dimensions (LxW): ca. 54 x 30 mm • OS independent, no driver installation necessary System requirements • Mainboard with a free MiniPCIe slot with a PCIe interface Package content • Adapter • Mounting material
Omschrijving
Description This Delock adapter enables you to connect a M.2 NGFF module in 2242, 2230, 3042 or 3030 format. The adapter can be installed into your system through a Mini PCIe interface. Through the predetermined breaking point you can shorten the length from full size to half size. Specification • Connector: MiniPCIe male > 67 pin M.2 NGFF key B slot • Interface: USB 2.0 • Form factor: MiniPCIe full size / half size • Supports M.2 NGFF modules in format 2242, 2230, 3042 and 3030 with key B based on USB • Maximum height of the components on the module: 1.35 mm application of double-sided assembled modules supported • Dimensions (LxW): ca. 54 x 30 mm • OS independent, no driver installation necessary System requirements • Mainboard with a free MiniPCIe slot with a PCIe interface Package content • Adapter • Mounting material