• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht
Conrad

10 x Z-Rax Stellingkasten - 90x45x183 cm - Rood

1/5
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar vr. 6 nov.
79 Stuk(s)

Verkoop door  Conrad ElectronicVerzending door  Monster Group BV

Totaal
€ 663,01
Levering van goederen binnen overige EU landen (0% btw) incl. btw 
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
The Z-Rax heavy duty steel shelving system from Monster Racking is perfect for warehouses or garages. 100% boltless, made from tough four layer powder coated 1.2mm heavy duty steel. Featuring Z shaped beams, the racking bay will not only be easy to build but will hold a mighty 360KG per shelf.

Features:


10 x Z-Rax Red 90cm


Red racking system with 5 shelves, all with the ability to place at adjustable heights.


Heavy duty 1.2mm thick steel.


Thick MDF shelf boards.


Moulded feet will provide extra support.


Shelves can bare a load of up to 360kg per shelf evenly distributed


Can be split and separated in half creating two superb workbenches or smaller shelves.


4 layers of powder coated paint.


Super strong Z shaped beams.


100% boltless; only requires a rubber mallet. Free when you buy 3 or more bays.


Dimensions : 900mm (w) x 450mm (d) x 1830mm (h).


Steel Thickness; 1.2mm


Weight: 26.5kg